-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Buffer/Line Driver with 3-State Outputs, TSSOP 20 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT541DTR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0594
|
Newark | Buffer/Line Driver, Octal, Tssop-20, Logic Family/Base Number:74Act541, Logic Device Type:Buffer/L... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4990 / $0.8630 | Buy Now |
DISTI #
42K0739
|
Newark | Ic, buffer/Driver, single,8-Bit, act-Cmos, tssop,20Pin, plastic |Onsemi MC74ACT541DTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3470 / $0.4630 | Buy Now |
DISTI #
26AM3851
|
Newark | Log Cmos Bus Intrfce Octl |Onsemi MC74ACT541DTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 | Buy Now |
DISTI #
MC74ACT541DTR2GOSCT-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11693 In Stock |
|
$0.3360 / $1.5400 | Buy Now |
DISTI #
MC74ACT541DTR2G
|
Avnet Americas | Buffer / Line Driver, Non Inverting, 74ACT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, WTSSOP - Tape and... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel |
5000 |
|
$0.2304 / $0.2412 | Buy Now |
DISTI #
863-MC74ACT541DTR2G
|
Mouser Electronics | Buffers & Line Drivers 5V Octal 3-State RoHS: Compliant | 19190 |
|
$0.3410 / $1.3400 | Buy Now |
|
Future Electronics | MC74ACT541 Series Octal Buffer/Line Driver with 3-State Outputs - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Onlinecomponents.com | MC74ACT541 Series Octal Buffer/Line Driver with 3-State Outputs - TSSOP-20 RoHS: Compliant |
2500 In Stock |
|
$0.3262 / $0.3405 | Buy Now |
|
Rochester Electronics | MC74ACT541 - Octal Buffer/Line Driver with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 59347 |
|
$0.3173 / $0.3733 | Buy Now |
DISTI #
MC74ACT541DTR2G
|
Avnet Asia | Buffer / Line Driver, Non Inverting, 74ACT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, WTSSOP (Alt: MC74... more RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.2117 / $0.2371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT541DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT541DTR2G
onsemi
Octal Buffer/Line Driver with 3-State Outputs, TSSOP 20 LEAD, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74ACT541DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT541DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT541MTCX | onsemi | $0.3873 | Octal Buffer/Line Driver with 3-STATE Outputs, TSSOP-20, 2500-REEL | MC74ACT541DTR2G vs 74ACT541MTCX |