Logic
MC74ACT540DW
Description: ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20

Overview of MC74ACT540DW by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications

Price & Stock for MC74ACT540DW by onsemi

Part # Manufacturer Description Stock Price Buy
Quest Components Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP 1242
  • 1 $0.5100
  • 177 $0.2380
  • 841 $0.2125
$0.2125 / $0.5100 Buy Now
Quest Components Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP 750
  • 1 $0.8500
  • 119 $0.4250
  • 472 $0.3400
$0.3400 / $0.8500 Buy Now

CAD Models for MC74ACT540DW by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74ACT540DW by onsemi

MC74ACT540DW
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ACT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC74ACT540DW
    onsemi
    ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20
    VS

Alternate Parts for MC74ACT540DW

This table gives cross-reference parts and alternative options found for MC74ACT540DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT540DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT540DW ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 Rochester Electronics LLC MC74ACT540DW vs MC74ACT540DW
TC74ACT540FW IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74ACT540DW vs TC74ACT540FW
MC74ACT540DWR2G ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, SOIC-20 Rochester Electronics LLC MC74ACT540DW vs MC74ACT540DWR2G
MC74ACT540DWR2G Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 1000-REEL onsemi MC74ACT540DW vs MC74ACT540DWR2G
TC74ACT540FW-ELP IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74ACT540DW vs TC74ACT540FW-ELP
74ACT540SCT Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation MC74ACT540DW vs 74ACT540SCT
74ACT540SCXR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation MC74ACT540DW vs 74ACT540SCXR
CD74ACT540M ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC MC74ACT540DW vs CD74ACT540M
CD74ACT540MG4 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 Texas Instruments MC74ACT540DW vs CD74ACT540MG4
CD74ACT540MX Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Ge Solid State MC74ACT540DW vs CD74ACT540MX
Part Number Description Manufacturer Compare
74ACTQ543QCQR ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Texas Instruments MC74ACT540DW vs 74ACTQ543QCQR
5962-9682901Q2X Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CQCC20, LCC-20 Teledyne e2v MC74ACT540DW vs 5962-9682901Q2X
5962F8979502VXA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics MC74ACT540DW vs 5962F8979502VXA
MC74ACT541DWCR2 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74ACT540DW vs MC74ACT541DWCR2
MC74ACT541DWG Bus Driver, Rochester Electronics LLC MC74ACT540DW vs MC74ACT541DWG
54ACT541LMQB Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation MC74ACT540DW vs 54ACT541LMQB
54ACTQ543DM ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments MC74ACT540DW vs 54ACTQ543DM
54ACT540LM Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation MC74ACT540DW vs 54ACT540LM
TC74ACT541FW-ELP IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74ACT540DW vs TC74ACT541FW-ELP
RHFACT541K02V Rad-Hard Octal Bus Buffer 3-state STMicroelectronics MC74ACT540DW vs RHFACT541K02V

Related Parts for MC74ACT540DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT540DW by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT540DW by onsemi

Select Manufacturer
Which Manufacturer of MC74ACT540DW would you like to use for your alert(s)?
  • Please alert me when MC74ACT540DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74ACT540DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT540DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74ACT540DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT540DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT540DW by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: