Part Details for MC74ACT533DW by Motorola Mobility LLC
Overview of MC74ACT533DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for MC74ACT533DW
MC74ACT533DW CAD Models
MC74ACT533DW Part Data Attributes
|
MC74ACT533DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT533DW
Motorola Mobility LLC
ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74ACT533DW
This table gives cross-reference parts and alternative options found for MC74ACT533DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT533DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ533SCX | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | MC74ACT533DW vs 74ACTQ533SCX |
SN74ACT533DWE4 | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74ACT533DW vs SN74ACT533DWE4 |
MC74ACT533DW | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MC74ACT533DW vs MC74ACT533DW |
74ACT533SCTR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | MC74ACT533DW vs 74ACT533SCTR |
CD74ACT533M | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, DSO-20 | Texas Instruments | MC74ACT533DW vs CD74ACT533M |
SN74ACT533NSRG4 | IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, SOP-20, Bus Driver/Transceiver | Texas Instruments | MC74ACT533DW vs SN74ACT533NSRG4 |
74ACTQ533SCX | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74ACT533DW vs 74ACTQ533SCX |
SN74ACT533NSR | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, SOP-20 | Texas Instruments | MC74ACT533DW vs SN74ACT533NSR |
CD74ACT533M | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PACKAGE-20 | Rochester Electronics LLC | MC74ACT533DW vs CD74ACT533M |
TC74ACT533FW-ELP | IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74ACT533DW vs TC74ACT533FW-ELP |