Part Details for MC74ACT377ML1 by onsemi
Results Overview of MC74ACT377ML1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT377ML1 Information
MC74ACT377ML1 by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT377ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74ACT377ML1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOEIAJ Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44000 In Stock |
|
$0.3400 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44000 |
|
$0.2763 / $0.3250 | Buy Now |
Part Details for MC74ACT377ML1
MC74ACT377ML1 CAD Models
MC74ACT377ML1 Part Data Attributes
|
MC74ACT377ML1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT377ML1
onsemi
IC,FLIP-FLOP,OCTAL,D TYPE,ACT-CMOS,SOP,20PIN,PLASTIC
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for MC74ACT377ML1
This table gives cross-reference parts and alternative options found for MC74ACT377ML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT377ML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT377ML2 | onsemi | Check for Price | IC,FLIP-FLOP,OCTAL,D TYPE,ACT-CMOS,SOP,20PIN,PLASTIC | MC74ACT377ML1 vs MC74ACT377ML2 |
MC74ACT377MR1 | onsemi | Check for Price | IC,FLIP-FLOP,OCTAL,D TYPE,ACT-CMOS,SOP,20PIN,PLASTIC | MC74ACT377ML1 vs MC74ACT377MR1 |