-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent Latch with 3-State Outputs, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0730
|
Newark | Ic, latch, single,8-Bit, act-Cmos, sop,20Pin, plastic |Onsemi MC74ACT373DWG RoHS: Not Compliant Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.7470 | Buy Now |
DISTI #
MC74ACT373DWGOS-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
123 In Stock |
|
$0.4609 / $1.7600 | Buy Now |
DISTI #
MC74ACT373DWG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74ACT373DWG) RoHS: Compliant Min Qty: 2926 Package Multiple: 38 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2260 / $0.2534 | Buy Now |
DISTI #
863-MC74ACT373DWG
|
Mouser Electronics | Latches 5V Octal Transparent w/3 State Outupts RoHS: Compliant | 693 |
|
$0.3580 / $0.9800 | Buy Now |
DISTI #
V36:1790_07317419
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 12 Weeks Date Code: 2116 | Americas - 3924 |
|
$0.4052 / $0.4409 | Buy Now |
DISTI #
P40:2555_11857867
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1847 | Europe - 50 |
|
$0.2825 | Buy Now |
DISTI #
V79:2366_29198832
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Americas - 28 |
|
$0.4157 / $0.9954 | Buy Now |
DISTI #
70547264
|
RS | MC74ACT373DWG Octal Latch, Transparent D Type, 3 State, 2 to 6 V, 20-Pin SOIC | ON Semiconductor MC74ACT373DWG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Onlinecomponents.com | Octal Transparent Latch with 3-State Outputs | 0 |
|
$0.3085 / $0.3806 | Buy Now |
|
Quest Components | BUS DRIVER, ACT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 244 |
|
$0.7760 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT373DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT373DWG
onsemi
Octal Transparent Latch with 3-State Outputs, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74ACT373DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT373DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT373SC | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | MC74ACT373DWG vs 74ACT373SC |
HD74ACT373RP-EL | Hitachi Ltd | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB | MC74ACT373DWG vs HD74ACT373RP-EL |
74ACTQ373SCQR | Texas Instruments | Check for Price | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20, Bus Driver/Transceiver | MC74ACT373DWG vs 74ACTQ373SCQR |
HD74ACT373RP-EL | Renesas Electronics Corporation | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | MC74ACT373DWG vs HD74ACT373RP-EL |
HD74ACT373RP | Renesas Electronics Corporation | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | MC74ACT373DWG vs HD74ACT373RP |
74ACT373SC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | MC74ACT373DWG vs 74ACT373SC |
HD74ACT373RPVEL | Renesas Electronics Corporation | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOP-20 | MC74ACT373DWG vs HD74ACT373RPVEL |
SN74ACT373DWG4 | Texas Instruments | Check for Price | Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 | MC74ACT373DWG vs SN74ACT373DWG4 |