-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent Latch with 3-State Outputs, TSSOP 20 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0729
|
Newark | Ic, latch, single,8-Bit, act-Cmos, tssop,20Pin, plastic |Onsemi MC74ACT373DTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3420 / $0.4550 | Buy Now |
DISTI #
42AC1741
|
Newark | D Type Transparent Latch, Octal, Tssop20, Logic Family/Base Number:74Act373, Latch Type:D Type Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:8.5Ns, Output Current:-, Ic Case/Package:Tssop, No. Of Bits:8Bitrohs Compliant: Yes |Onsemi MC74ACT373DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4830 | Buy Now |
DISTI #
488-MC74ACT373DTR2GCT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
683 In Stock |
|
$0.3864 / $1.4600 | Buy Now |
DISTI #
MC74ACT373DTR2G
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74ACT373DTR2G) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1422 / $0.1594 | Buy Now |
DISTI #
863-MC74ACT373DTR2G
|
Mouser Electronics | Latches 5V Octal Transparent w/3 State Outupts RoHS: Compliant | 2204 |
|
$0.2540 / $0.7700 | Buy Now |
DISTI #
V72:2272_07304908
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2145 Container: Cut Strips | Americas - 2485 |
|
$0.3392 / $0.3417 | Buy Now |
|
Future Electronics | MC74ACT Series 5.5 V Octal Transparent Latch with 3 State Outputs - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
|
Onlinecomponents.com | MC74ACT Series 5.5 V Octal Transparent Latch with 3 State Outputs - TSSOP-20 | 0 |
|
$0.2443 / $0.2662 | Buy Now |
|
Rochester Electronics | MC74ACT373 - Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 145 |
|
$0.2420 / $0.2847 | Buy Now |
DISTI #
MC74ACT373DTR2G
|
TME | IC: digital, D latch, Ch: 8, 4.5÷5.5VDC, SMD, TSSOP20, ACT, -40÷85°C Min Qty: 3 | 0 |
|
$0.2020 / $0.5240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT373DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT373DTR2G
onsemi
Octal Transparent Latch with 3-State Outputs, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74ACT373DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT373DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT373PWDH | NXP Semiconductors | Check for Price | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | MC74ACT373DTR2G vs 74ACT373PWDH |
MC74AC373DTR2G | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | MC74ACT373DTR2G vs MC74AC373DTR2G |
SN74AC373PWG4 | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 | MC74ACT373DTR2G vs SN74AC373PWG4 |
HD74ACT373T | Renesas Electronics Corporation | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | MC74ACT373DTR2G vs HD74ACT373T |
SN74ACT373PW | Texas Instruments | $0.5004 | Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85 | MC74ACT373DTR2G vs SN74ACT373PW |
SN74AC373PWRE4 | Texas Instruments | Check for Price | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | MC74ACT373DTR2G vs SN74AC373PWRE4 |
SN74ACT373PWE4 | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | MC74ACT373DTR2G vs SN74ACT373PWE4 |
SN74AC373PWRE4 | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 | MC74ACT373DTR2G vs SN74AC373PWRE4 |