Part Details for MC74ACT32ML2 by onsemi
Results Overview of MC74ACT32ML2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT32ML2 Information
MC74ACT32ML2 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT32ML2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74ACT32ML2-488-ND
|
DigiKey | IC GATE OR 2-INP Min Qty: 2000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
86125498
|
Verical | OR Gate 4-Element 2-INCMOS 14-Pin SO EIAJ Min Qty: 1916 Package Multiple: 1 | Americas - 2000 |
|
$0.1958 | Buy Now |
|
Rochester Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SO EIAJ RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1566 / $0.1842 | Buy Now |
Part Details for MC74ACT32ML2
MC74ACT32ML2 CAD Models
MC74ACT32ML2 Part Data Attributes
|
MC74ACT32ML2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT32ML2
onsemi
IC,LOGIC GATE,QUAD 2-INPUT OR,ACT-CMOS,SOP,14PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | EIAJ, SOP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74ACT32ML2
This table gives cross-reference parts and alternative options found for MC74ACT32ML2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT32ML2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT32ML1 | onsemi | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT OR,ACT-CMOS,SOP,14PIN,PLASTIC | MC74ACT32ML2 vs MC74ACT32ML1 |