Datasheets
MC74ACT257DTR2 by: onsemi

IC ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer

Part Details for MC74ACT257DTR2 by onsemi

Overview of MC74ACT257DTR2 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC74ACT257DTR2

MC74ACT257DTR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74ACT257DTR2 Part Data Attributes

MC74ACT257DTR2 onsemi
Buy Now Datasheet
Compare Parts:
MC74ACT257DTR2 onsemi IC ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family ACT
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER
Max I(ol) 0.024 A
Number of Functions 4
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for MC74ACT257DTR2

This table gives cross-reference parts and alternative options found for MC74ACT257DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT257DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74ACT257DT ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 onsemi MC74ACT257DTR2 vs MC74ACT257DT
74ACT11257DBRG4 ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments MC74ACT257DTR2 vs 74ACT11257DBRG4
74ACT257TTR ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics MC74ACT257DTR2 vs 74ACT257TTR
CD74ACT157PWG4 ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments MC74ACT257DTR2 vs CD74ACT157PWG4
CD74ACT157PWRE4 Quad Non-Inverting 2-Input Multiplexers 16-TSSOP -55 to 125 Texas Instruments MC74ACT257DTR2 vs CD74ACT157PWRE4
CD74ACT157PW Quad Non-Inverting 2-Input Multiplexers 16-TSSOP -55 to 125 Texas Instruments MC74ACT257DTR2 vs CD74ACT157PW
74ACT157TTR ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics MC74ACT257DTR2 vs 74ACT157TTR
74ACT157MTCX Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Rochester Electronics LLC MC74ACT257DTR2 vs 74ACT157MTCX
CD74ACT157PWRG4 ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments MC74ACT257DTR2 vs CD74ACT157PWRG4
74ACT157MTC Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Rochester Electronics LLC MC74ACT257DTR2 vs 74ACT157MTC
Part Number Description Manufacturer Compare
54LS157LMQB Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQCC20 National Semiconductor Corporation MC74ACT257DTR2 vs 54LS157LMQB
54LS153LMQB LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments MC74ACT257DTR2 vs 54LS153LMQB
SN74LS157NDS Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products MC74ACT257DTR2 vs SN74LS157NDS
54HST157FS Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, Plessey Semiconductors Ltd MC74ACT257DTR2 vs 54HST157FS
5962R89688012A IC ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Multiplexer/Demultiplexer National Semiconductor Corporation MC74ACT257DTR2 vs 5962R89688012A
54QHST253FS Multiplexer, HST/T Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16 Dynex Semiconductor MC74ACT257DTR2 vs 54QHST253FS
54ACT157LMQBX ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20 Texas Instruments MC74ACT257DTR2 vs 54ACT157LMQBX
SN74LS605NS LS SERIES, MULTIPLEXER, PDIP28, 710-02 Motorola Mobility LLC MC74ACT257DTR2 vs SN74LS605NS
SN54LS157JD LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC MC74ACT257DTR2 vs SN54LS157JD
M38510/30907BFX Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDFP16, CERAMIC, DFP-16 SRI International Sarnoff MC74ACT257DTR2 vs M38510/30907BFX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT257DTR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT257DTR2 by onsemi

Select Manufacturer
Which Manufacturer of MC74ACT257DTR2 would you like to use for your alert(s)?
  • Please alert me when MC74ACT257DTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74ACT257DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT257DTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74ACT257DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT257DTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT257DTR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: