Part Details for MC74ACT241DWR2G by onsemi
Overview of MC74ACT241DWR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT241DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0710
|
Newark | Ic, buffer/Driver, dual,4-Bit, act-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT241DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4290 / $0.5810 | Buy Now |
DISTI #
2156-MC74ACT241DWR2G-OS-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23924 In Stock |
|
$0.3700 | Buy Now |
DISTI #
488-MC74ACT241DWR2GCT-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3225 / $1.4300 | Buy Now |
DISTI #
MC74ACT241DWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74ACT241DWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2293 / $0.2571 | Buy Now |
DISTI #
863-MC74ACT241DWR2G
|
Mouser Electronics | Buffers & Line Drivers 5V Octal 3-State RoHS: Compliant | 606 |
|
$0.4220 / $1.1600 | Buy Now |
|
Future Electronics | MC74ACT241 Series ACT Family 5 V 3-State Octal Buffer / Line Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Octal Buffer/Line Driver, 3-State | 0 |
|
$0.3067 / $0.3486 | Buy Now |
|
Rochester Electronics | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 23924 |
|
RFQ | |
DISTI #
MC74ACT241DWR2G
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R (Alt: MC74ACT241DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74ACT241DWR2G
|
EBV Elektronik | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R (Alt: MC74ACT241DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74ACT241DWR2G
MC74ACT241DWR2G CAD Models
MC74ACT241DWR2G Part Data Attributes
|
MC74ACT241DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT241DWR2G
onsemi
Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74ACT241DWR2G
This table gives cross-reference parts and alternative options found for MC74ACT241DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT241DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT241M | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Ge Solid State | MC74ACT241DWR2G vs CD74ACT241M |
HD74ACT241RP | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74ACT241DWR2G vs HD74ACT241RP |
MC74ACT241DWC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74ACT241DWR2G vs MC74ACT241DWC |
HD74ACT241RP-EL | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74ACT241DWR2G vs HD74ACT241RP-EL |
SN74ACT241DW | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74ACT241DWR2G vs SN74ACT241DW |
74ACTQ241SCX | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | MC74ACT241DWR2G vs 74ACTQ241SCX |
MC74ACT241DW | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74ACT241DWR2G vs MC74ACT241DW |
MC74ACT241DWG | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | MC74ACT241DWR2G vs MC74ACT241DWG |
74ACT241SCQR | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | MC74ACT241DWR2G vs 74ACT241SCQR |
CD74ACT241M | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PACKAGE-20 | Rochester Electronics LLC | MC74ACT241DWR2G vs CD74ACT241M |