Part Details for MC74ACT157DR2G by onsemi
Results Overview of MC74ACT157DR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT157DR2G Information
MC74ACT157DR2G by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT157DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1625
|
Newark | Quad 2-Input Multiplexer Rohs Compliant: Yes |Onsemi MC74ACT157DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.2440 / $0.2870 | Buy Now |
DISTI #
488-MC74ACT157DR2GCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1198 In Stock |
|
$0.2357 / $1.2100 | Buy Now |
DISTI #
MC74ACT157DR2G
|
Avnet Americas | Multiplexer, 74ACT, 4 Channel, 2:1, 4.5 V to 5.5 V, 16 Pins, SOIC - Tape and Reel (Alt: MC74ACT157DR... more RoHS: Compliant Min Qty: 5209 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
10000 Partner Stock |
|
$0.1181 / $0.1296 | Buy Now |
DISTI #
MC74ACT157DR2G
|
Avnet Americas | Multiplexer, 74ACT, 4 Channel, 2:1, 4.5 V to 5.5 V, 16 Pins, SOIC - Tape and Reel (Alt: MC74ACT157DR... more RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1625 / $0.1822 | Buy Now |
DISTI #
863-MC74ACT157DR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5V Quad 2-Input RoHS: Compliant | 3432 |
|
$0.2350 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input Multiplexer RoHS: Compliant | 0 |
|
$0.2276 / $0.2549 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 159 |
|
$0.2250 / $0.6000 | Buy Now |
|
Quest Components | 127 |
|
$0.4000 / $0.8000 | Buy Now | |
|
Rochester Electronics | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 28552 |
|
$0.2226 / $0.2619 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for MC74ACT157DR2G
MC74ACT157DR2G CAD Models
MC74ACT157DR2G Part Data Attributes
|
MC74ACT157DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT157DR2G
onsemi
Quad 2-Input Multiplexer, SOIC 16 LEAD, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL COMPATIBLE INPUTS | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |