-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2511
|
Newark | Ic, Sm, Logic, 74Act, Schmitt Trigger, Logic Family/Base Number:74Act132, Logic Type:Nand Schmitt Trigger, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC74ACT132DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$0.2520 / $0.5410 | Buy Now |
DISTI #
MC74ACT132DGOS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
926 In Stock |
|
$0.2735 / $1.1800 | Buy Now |
DISTI #
MC74ACT132DG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT132DG) RoHS: Compliant Min Qty: 4070 Package Multiple: 55 Lead time: 12 Weeks, 0 Days Container: Tube | 28490 Factory Stock |
|
$0.1628 / $0.1825 | Buy Now |
DISTI #
863-MC74ACT132DG
|
Mouser Electronics | Logic Gates 5V Quad 2-Input NAND Schmitt RoHS: Compliant | 1922 |
|
$0.2730 / $0.5000 | Buy Now |
DISTI #
V36:1790_07289802
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 12 Weeks Date Code: 2403 | Americas - 1281 |
|
$0.2550 / $0.3290 | Buy Now |
DISTI #
P40:2555_24093258
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Europe - 165 |
|
$0.2433 / $0.3772 | Buy Now |
DISTI #
70100526
|
RS | MC74ACT132DG, Quad Schmitt Trigger Inverter, 4.5 - 5.5 V, 14-Pin SOIC | ON Semiconductor MC74ACT132DG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Future Electronics | MC74ACT132 Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger In - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3080 Package Multiple: 55 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.2450 / $0.2950 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input NAND Gate with Schmitt Trigger Input | 0 |
|
$0.2362 / $0.2898 | Buy Now |
|
Quest Components | NAND GATE, ACT SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 11 |
|
$0.4513 / $0.5415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT132DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT132DG
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74ACT132DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT132DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT132DR2 | onsemi | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | MC74ACT132DG vs MC74ACT132DR2 |