Part Details for MC74ACT11D by onsemi
Results Overview of MC74ACT11D by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT11D Information
MC74ACT11D by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74ACT11D-ND
|
DigiKey | IC GATE AND 3-INP Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18226 In Stock |
|
$0.0800 | Buy Now |
DISTI #
86123811
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC N Rail RoHS: Not Compliant Min Qty: 4659 Package Multiple: 1 Date Code: 0501 | Americas - 7920 |
|
$0.0805 | Buy Now |
DISTI #
86125631
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC N Rail RoHS: Not Compliant Min Qty: 4659 Package Multiple: 1 Date Code: 0301 | Americas - 4754 |
|
$0.0805 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,ACT-CMOS,SOP,14PIN,PLASTIC | 1055 |
|
$0.1524 / $0.5080 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,ACT-CMOS,SOP,14PIN,PLASTIC | 4 |
|
$0.5690 | Buy Now |
|
Rochester Electronics | AND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18226 |
|
$0.0644 / $0.0758 | Buy Now |
Part Details for MC74ACT11D
MC74ACT11D CAD Models
MC74ACT11D Part Data Attributes
|
MC74ACT11D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT11D
onsemi
ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT11D
This table gives cross-reference parts and alternative options found for MC74ACT11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ACT11DRE4 | Texas Instruments | Check for Price | Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 | MC74ACT11D vs SN74ACT11DRE4 |
74ACT11M | STMicroelectronics | Check for Price | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 | MC74ACT11D vs 74ACT11M |
MC74ACT11D | Motorola Mobility LLC | Check for Price | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | MC74ACT11D vs MC74ACT11D |
MC74ACT11DR2 | Motorola Mobility LLC | Check for Price | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | MC74ACT11D vs MC74ACT11DR2 |
SN74ACT11DRG4 | Texas Instruments | Check for Price | 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85 | MC74ACT11D vs SN74ACT11DRG4 |
MC74ACT11DR2G | onsemi | Check for Price | Triple 3-Input AND Gate, SOIC-14 NB, 2500-REEL | MC74ACT11D vs MC74ACT11DR2G |
MC74ACT11DC | Motorola Mobility LLC | Check for Price | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | MC74ACT11D vs MC74ACT11DC |
SN74ACT11DE4 | Texas Instruments | Check for Price | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | MC74ACT11D vs SN74ACT11DE4 |
SN74ACT11D | Texas Instruments | $0.2588 | 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85 | MC74ACT11D vs SN74ACT11D |