Part Details for MC74ACT08DTR2G by onsemi
Results Overview of MC74ACT08DTR2G by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT08DTR2G Information
MC74ACT08DTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT08DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6014
|
Newark | And Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Act08, Logic Type:And Gate, Output Cu... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59 |
|
$0.2900 / $0.6140 | Buy Now |
DISTI #
70K3152
|
Newark | Ic, logic Gate, quad 2-Input And, act-Cmos, tssop,14Pin, plastic |Onsemi MC74ACT08DTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1770 | Buy Now |
DISTI #
MC74ACT08DTR2GOSCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7763 In Stock |
|
$0.1284 / $0.8000 | Buy Now |
DISTI #
MC74ACT08DTR2G
|
Avnet Americas | AND Gate, Quad, 2 Input, 14 Pins, WTSSOP, MC74ACT08 - Tape and Reel (Alt: MC74ACT08DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
12500 Partner Stock |
|
$0.1111 / $0.1282 | Buy Now |
DISTI #
MC74ACT08DTR2G
|
Avnet Americas | AND Gate, Quad, 2 Input, 14 Pins, WTSSOP, MC74ACT08 - Tape and Reel (Alt: MC74ACT08DTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.1207 / $0.1322 | Buy Now |
DISTI #
863-MC74ACT08DTR2G
|
Mouser Electronics | Logic Gates LOG CMOS GATE AND QUAD RoHS: Compliant | 2011 |
|
$0.1320 / $0.6900 | Buy Now |
DISTI #
V72:2272_07323428
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2316 Container: Cut Strips | Americas - 7000 |
|
$0.1605 / $0.2381 | Buy Now |
DISTI #
V72:2272_26884772
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2221 Container: Cut Strips | Americas - 4900 |
|
$0.0632 / $0.2623 | Buy Now |
|
Future Electronics | MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.1170 / $0.1230 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input AND Gate RoHS: Compliant | 0 |
|
$0.1230 / $0.1388 | Buy Now |
Part Details for MC74ACT08DTR2G
MC74ACT08DTR2G CAD Models
MC74ACT08DTR2G Part Data Attributes
|
MC74ACT08DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT08DTR2G
onsemi
Quad 2-Input AND Gate, TSSOP-14, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74ACT08DTR2G
This table gives cross-reference parts and alternative options found for MC74ACT08DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT08DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ACT08PWE4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | MC74ACT08DTR2G vs SN74ACT08PWE4 |
N74ACT08PW | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | MC74ACT08DTR2G vs N74ACT08PW |
N74ACT08D | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | MC74ACT08DTR2G vs N74ACT08D |
MC74ACT08DT | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | MC74ACT08DTR2G vs MC74ACT08DT |
MC74ACT08DTR2 | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | MC74ACT08DTR2G vs MC74ACT08DTR2 |
N74ACT08PWDH | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | MC74ACT08DTR2G vs N74ACT08PWDH |