-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT08DR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6013
|
Newark | And Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Act08, Logic Type:And Gate, Output Cur... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3410 |
|
$0.2230 / $0.5700 | Buy Now |
DISTI #
45J1236
|
Newark | Ic, logic Gate, quad 2-Input And, act-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT08... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
MC74ACT08DR2GOSCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7703 In Stock |
|
$0.1641 / $0.4400 | Buy Now |
DISTI #
MC74ACT08DR2G
|
Avnet Americas | Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08 - Tape and Reel (Alt: MC74ACT08DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel |
12500 |
|
$0.1195 / $0.1278 | Buy Now |
DISTI #
MC74ACT08DR2G
|
Avnet Americas | Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08 - Tape and Reel (Alt: MC74ACT08DR2G) RoHS: Compliant Min Qty: 4717 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
7500 Partner Stock |
|
$0.1195 / $0.1359 | Buy Now |
DISTI #
MC74ACT08DR2G
|
Avnet Americas | Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08 - Tape and Reel (Alt: MC74ACT08DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MC74ACT08DR2G
|
Avnet Americas | Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08 - Tape and Reel (Alt: MC74ACT08DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-MC74ACT08DR2G
|
Mouser Electronics | Logic Gates 5V Quad 2-Input AND RoHS: Compliant | 17694 |
|
$0.1470 / $0.7100 | Buy Now |
|
Future Electronics | MC74ACT08 Series 2 to 6 V Surface Mount Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel |
7500 Reel |
|
$0.1250 / $0.1310 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input AND Gate RoHS: Compliant |
5000 In Stock |
|
$0.1167 / $0.1324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT08DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT08DR2G
onsemi
Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74ACT08DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT08DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHCT08D-Q100J | NXP Semiconductors | Check for Price | 74AHC(T)08-Q100 - Quad 2-input AND gate SOIC 14-Pin | MC74ACT08DR2G vs 74AHCT08D-Q100J |
74ACT08SC | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74ACT08DR2G vs 74ACT08SC |
MC74VHCT08ADR2G | onsemi | $0.0795 | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | MC74ACT08DR2G vs MC74VHCT08ADR2G |
74ACT08SC | National Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | MC74ACT08DR2G vs 74ACT08SC |
CD74ACT08ME4 | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | MC74ACT08DR2G vs CD74ACT08ME4 |
74VHCT08D,118 | NXP Semiconductors | Check for Price | 74VHC(T)08 - Quad 2-input AND gate SOIC 14-Pin | MC74ACT08DR2G vs 74VHCT08D,118 |
74VHCT08D,118 | Nexperia | Check for Price | 74VHC08; 74VHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | MC74ACT08DR2G vs 74VHCT08D,118 |
74AHCT08D,112 | NXP Semiconductors | Check for Price | 74AHC(T)08 - Quad 2-input AND gate SOIC 14-Pin | MC74ACT08DR2G vs 74AHCT08D,112 |
CD74ACT08M96 | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | MC74ACT08DR2G vs CD74ACT08M96 |
CD74ACT08M | Intersil Corporation | Check for Price | AND GATE | MC74ACT08DR2G vs CD74ACT08M |
The recommended operating voltage range for the MC74ACT08DR2G is 4.5V to 5.5V.
Yes, the MC74ACT08DR2G is compatible with 3.3V logic, but the output voltage will be limited to the supply voltage (VCC).
The maximum frequency of operation for the MC74ACT08DR2G is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
The MC74ACT08DR2G is a surface-mount device, so it's essential to ensure good thermal conduction to the PCB. Use a thermal pad or a heat sink if necessary, and follow proper PCB design guidelines for thermal management.
The MC74ACT08DR2G is rated for operation up to 125°C, but the device's performance and reliability may degrade at higher temperatures. Ensure that the device is operated within the recommended temperature range for optimal performance.