Part Details for MC74ACT08DG by Rochester Electronics LLC
Results Overview of MC74ACT08DG by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT08DG Information
MC74ACT08DG by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT08DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 4256 |
|
RFQ |
Part Details for MC74ACT08DG
MC74ACT08DG CAD Models
MC74ACT08DG Part Data Attributes
|
MC74ACT08DG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT08DG
Rochester Electronics LLC
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT08DG
This table gives cross-reference parts and alternative options found for MC74ACT08DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT08DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74ACT08M | General Electric Solid State | Check for Price | AND Gate, CMOS, PDSO14, | MC74ACT08DG vs CD74ACT08M |
CD74ACT08M96 | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | MC74ACT08DG vs CD74ACT08M96 |
MC74ACT08DR2G | onsemi | $0.2682 | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | MC74ACT08DG vs MC74ACT08DR2G |
74VHCT08D-Q100 | NXP Semiconductors | Check for Price | AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | MC74ACT08DG vs 74VHCT08D-Q100 |
74VHCT08D-Q100 | Nexperia | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | MC74ACT08DG vs 74VHCT08D-Q100 |
74AHCT08D-Q100J | NXP Semiconductors | Check for Price | 74AHC(T)08-Q100 - Quad 2-input AND gate SOIC 14-Pin | MC74ACT08DG vs 74AHCT08D-Q100J |
SN74AHCT08DRE4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | MC74ACT08DG vs SN74AHCT08DRE4 |
74ACT08SC | onsemi | Check for Price | Quad 2-Input AND Gate, SOIC-14, 55-TUBE | MC74ACT08DG vs 74ACT08SC |
74ACT08M | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | MC74ACT08DG vs 74ACT08M |
74VHCT08MX | Texas Instruments | Check for Price | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MC74ACT08DG vs 74VHCT08MX |