Part Details for MC74ACT04D by onsemi
Overview of MC74ACT04D by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT04D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74ACT04D-ON-ND
|
DigiKey | IC INVERTER 6CH 1IN 14SOIC Min Qty: 2959 Lead time: 18 Weeks Container: Tube MARKETPLACE PRODUCT |
15789 In Stock |
|
$0.1000 | Buy Now |
|
Bristol Electronics | 7612 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 2000 |
|
$0.1959 / $0.6530 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 794 |
|
$0.1045 / $0.1959 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 124 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 39 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 12 |
|
$0.4872 / $0.6090 | Buy Now |
|
Rochester Electronics | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15810 |
|
$0.0829 / $0.0975 | Buy Now |
Part Details for MC74ACT04D
MC74ACT04D CAD Models
MC74ACT04D Part Data Attributes
|
MC74ACT04D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT04D
onsemi
ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74ACT04D
This table gives cross-reference parts and alternative options found for MC74ACT04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LVQ04M | Motorola Mobility LLC | Check for Price | LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | MC74ACT04D vs MC74LVQ04M |
74LVQ04SC | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74ACT04D vs 74LVQ04SC |
SN74ACT04DG4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | MC74ACT04D vs SN74ACT04DG4 |
SN74ACT04DR | Texas Instruments | $0.0888 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | MC74ACT04D vs SN74ACT04DR |
74LVQ04MTR | STMicroelectronics | Check for Price | LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14 | MC74ACT04D vs 74LVQ04MTR |
MC74ACT04DR2G | onsemi | Check for Price | Hex Inverter, SOIC-14 NB, 2500-REEL | MC74ACT04D vs MC74ACT04DR2G |
MC74LVQ04D | Motorola Mobility LLC | Check for Price | LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | MC74ACT04D vs MC74LVQ04D |
MC74ACT04DG | onsemi | Check for Price | Hex Inverter, SOIC-14 NB, 55-TUBE | MC74ACT04D vs MC74ACT04DG |
TC74LVQ04FW | Toshiba America Electronic Components | Check for Price | IC LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14, Gate | MC74ACT04D vs TC74LVQ04FW |