Part Details for MC74ACT00DTEL by onsemi
Overview of MC74ACT00DTEL by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT00DTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.0921 / $0.1083 | Buy Now |
Part Details for MC74ACT00DTEL
MC74ACT00DTEL CAD Models
MC74ACT00DTEL Part Data Attributes
|
MC74ACT00DTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT00DTEL
onsemi
IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,TSSOP,14PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74ACT00DTEL
This table gives cross-reference parts and alternative options found for MC74ACT00DTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT00DTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54ALS37AFH-00 | Texas Instruments | Check for Price | ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20 | MC74ACT00DTEL vs SN54ALS37AFH-00 |
SN74ACT00DE4 | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | MC74ACT00DTEL vs SN74ACT00DE4 |
MC74ACT00MEL | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SO-14 | MC74ACT00DTEL vs MC74ACT00MEL |
SN74ACT00PWG4 | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | MC74ACT00DTEL vs SN74ACT00PWG4 |
SN74ACT00PWRE4 | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | MC74ACT00DTEL vs SN74ACT00PWRE4 |
74ACT00SC_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74ACT00DTEL vs 74ACT00SC_NL |
S54H00F883B | Signetics | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | MC74ACT00DTEL vs S54H00F883B |
74ACT00TTR | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | MC74ACT00DTEL vs 74ACT00TTR |
S54H00F883B | NXP Semiconductors | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14, Gate | MC74ACT00DTEL vs S54H00F883B |
SN74ACT00NSRG4 | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | MC74ACT00DTEL vs SN74ACT00NSRG4 |