-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT00DR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6011
|
Newark | Nand Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Act00, Logic Type:Nand Gate, Output C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3240 |
|
$0.2430 / $0.6100 | Buy Now |
DISTI #
45J1230
|
Newark | Ic, logic Gate, quad 2-Input Nand, act-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT0... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1730 | Buy Now |
DISTI #
98AC1759
|
Newark | Log Cmos Gate Nand Quad Rohs Compliant: Yes |Onsemi MC74ACT00DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
DISTI #
MC74ACT00DR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4912 In Stock |
|
$0.2110 / $0.5500 | Buy Now |
DISTI #
MC74ACT00DR2G
|
Avnet Americas | Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT00 - Tape and Reel (Alt: MC74ACT00DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 87500 Factory Stock |
|
RFQ | |
DISTI #
863-MC74ACT00DR2G
|
Mouser Electronics | Logic Gates 5V Quad 2-Input NAND RoHS: Compliant | 4568 |
|
$0.1300 / $0.5400 | Buy Now |
DISTI #
V36:1790_07311470
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2501 | Americas - 40000 |
|
$0.1156 / $0.1246 | Buy Now |
DISTI #
V72:2272_07311470
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2419 Container: Cut Strips | Americas - 5444 |
|
$0.1284 / $0.2472 | Buy Now |
|
Future Electronics | MC74ACT Series 4.5 - 5.5 V Quad 2 Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel |
35000 Reel |
|
$0.1240 / $0.1300 | Buy Now |
|
Future Electronics | MC74ACT Series 4.5 - 5.5 V Quad 2 Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel |
20000 Reel |
|
$0.1230 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT00DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT00DR2G
onsemi
Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74ACT00DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT00DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT132DR2 | Motorola Mobility LLC | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | MC74ACT00DR2G vs MC74ACT132DR2 |
74ACT00D-T | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | MC74ACT00DR2G vs 74ACT00D-T |
PI74FCT132TWX | Pericom Semiconductor Corporation | Check for Price | NAND Gate, FCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MC74ACT00DR2G vs PI74FCT132TWX |
74ACT00MTR | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | MC74ACT00DR2G vs 74ACT00MTR |
CD74ACT00M96 | RCA | Check for Price | NAND Gate, CMOS, PDSO14, | MC74ACT00DR2G vs CD74ACT00M96 |
The recommended operating voltage range for the MC74ACT00DR2G is 4.5V to 5.5V.
Yes, the MC74ACT00DR2G is compatible with 3.3V logic, but the output voltage will be limited to the supply voltage (VCC) minus a diode drop (approximately 0.7V).
The maximum frequency of operation for the MC74ACT00DR2G is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
Yes, the MC74ACT00DR2G is 5V tolerant, meaning it can be used in a 3.3V system with 5V tolerant inputs, but the output voltage will be limited to the supply voltage (VCC) minus a diode drop (approximately 0.7V).
The power consumption of the MC74ACT00DR2G is typically around 10-20 μA per gate, depending on the operating frequency and voltage.