Part Details for MC74ACT00DR2 by Motorola Mobility LLC
Overview of MC74ACT00DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74ACT00DR2
MC74ACT00DR2 CAD Models
MC74ACT00DR2 Part Data Attributes
|
MC74ACT00DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT00DR2
Motorola Mobility LLC
ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT00DR2
This table gives cross-reference parts and alternative options found for MC74ACT00DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT00DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT00DT | Motorola Mobility LLC | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | MC74ACT00DR2 vs MC74ACT00DT |
74ACT00SCX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74ACT00DR2 vs 74ACT00SCX |
74ACT00MT | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, SO-14 | MC74ACT00DR2 vs 74ACT00MT |
74ACT00SCTR | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74ACT00DR2 vs 74ACT00SCTR |
MC74ACT00DR2 | onsemi | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | MC74ACT00DR2 vs MC74ACT00DR2 |
74ACTQ00SCX_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74ACT00DR2 vs 74ACTQ00SCX_NL |
MC74ACT00D | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | MC74ACT00DR2 vs MC74ACT00D |
74ACTQ00SC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74ACT00DR2 vs 74ACTQ00SC |
DV74ACT132D | avg Semiconductors | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | MC74ACT00DR2 vs DV74ACT132D |
MC74ACT00DG | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | MC74ACT00DR2 vs MC74ACT00DG |