Part Details for MC74ACT00D by onsemi
Results Overview of MC74ACT00D by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT00D Information
MC74ACT00D by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 131 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,SOP,14PIN,PLASTIC | 121 |
|
$0.1200 / $0.1800 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,SOP,14PIN,PLASTIC | 103 |
|
$0.4200 / $0.7000 | Buy Now |
Part Details for MC74ACT00D
MC74ACT00D CAD Models
MC74ACT00D Part Data Attributes
|
MC74ACT00D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT00D
onsemi
ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74ACT00D
This table gives cross-reference parts and alternative options found for MC74ACT00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ACT00D | Texas Instruments | $0.2502 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | MC74ACT00D vs SN74ACT00D |
CD74ACT00M96E4 | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | MC74ACT00D vs CD74ACT00M96E4 |
MC74ACT00D | Motorola Mobility LLC | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | MC74ACT00D vs MC74ACT00D |
74ACT00SCX | onsemi | $0.2846 | Quad 2-Input NAND Gate, SOIC-14, 2500-REEL | MC74ACT00D vs 74ACT00SCX |
CD74ACT00MX | Ge Solid State | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, | MC74ACT00D vs CD74ACT00MX |
74ACT00SCTR | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74ACT00D vs 74ACT00SCTR |
74ACT00SCX | Texas Instruments | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MC74ACT00D vs 74ACT00SCX |
MC74AC00DR2G | Rochester Electronics LLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | MC74ACT00D vs MC74AC00DR2G |