Part Details for MC74AC646DWR2 by onsemi
Overview of MC74AC646DWR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for MC74AC646DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4983
|
Newark | Mc74Ac646Dwr2, Motor Driver Ic |Onsemi MC74AC646DWR2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.3700 | Buy Now |
DISTI #
2156-MC74AC646DWR2-ND
|
DigiKey | IC TXRX NON-INVERT 6V 24SOIC Min Qty: 207 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
11000 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11000 |
|
$1.2500 / $1.4700 | Buy Now |
|
Chip1Cloud | OCTAL TRANSCEIVER/REGISTER WITH 3-STATE OUTPUTS (NON-INVERTING) | 7000 |
|
RFQ |
Part Details for MC74AC646DWR2
MC74AC646DWR2 CAD Models
MC74AC646DWR2 Part Data Attributes
|
MC74AC646DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC646DWR2
onsemi
AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for MC74AC646DWR2
This table gives cross-reference parts and alternative options found for MC74AC646DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC646DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC646DWC | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Motorola Semiconductor Products | MC74AC646DWR2 vs MC74AC646DWC |
MC74AC646DWR2G | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | MC74AC646DWR2 vs MC74AC646DWR2G |
MC74AC646DWCR2 | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Motorola Mobility LLC | MC74AC646DWR2 vs MC74AC646DWCR2 |
74AC646SC | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC74AC646DWR2 vs 74AC646SC |
MC74AC646DW | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | onsemi | MC74AC646DWR2 vs MC74AC646DW |
74AC646SCX | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | MC74AC646DWR2 vs 74AC646SCX |
74AC646SCTR | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | MC74AC646DWR2 vs 74AC646SCTR |
74AC646SCX_NL | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC74AC646DWR2 vs 74AC646SCX_NL |
74AC646SCX | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | MC74AC646DWR2 vs 74AC646SCX |
MC74AC646DWG | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | MC74AC646DWR2 vs MC74AC646DWG |