-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC574DWG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9845
|
Newark | D Flip Flop, Octal, Soic-20, Logic Family/Base Number:74Ac574, Flip-Flop Type:D, Propagation Dela... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$0.4110 / $1.6800 | Buy Now |
DISTI #
MC74AC574DWGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
436 In Stock |
|
$0.4090 / $1.7300 | Buy Now |
DISTI #
MC74AC574DWG
|
Avnet Americas | Flip Flop, 74AC574, D, 9.5 ns, 95 MHz, 24 mA, 20 Pins, WSOIC - Rail/Tube (Alt: MC74AC574DWG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
539 |
|
RFQ | |
DISTI #
MC74AC574DWG
|
Avnet Americas | Flip Flop, 74AC574, D, 9.5 ns, 95 MHz, 24 mA, 20 Pins, WSOIC - Rail/Tube (Alt: MC74AC574DWG) RoHS: Compliant Min Qty: 2432 Package Multiple: 38 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.2640 / $0.2793 | Buy Now |
DISTI #
863-MC74AC574DWG
|
Mouser Electronics | Flip Flops 2-6V CMOS Octal D-Type 3 State Out RoHS: Compliant | 484 |
|
$0.4090 / $1.6400 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Octal D-Type Flip-Flop w/ 3-State Outputs - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1976 Package Multiple: 38 Lead time: 9 Weeks Container: Tube |
0 Tube |
|
$0.2700 / $0.3050 | Buy Now |
|
Onlinecomponents.com | Octal D Flip-Flop with 3-State Outputs RoHS: Compliant | 0 |
|
$0.3821 / $0.4725 | Buy Now |
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, AC SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 116 |
|
$0.5820 / $1.1640 | Buy Now |
|
Rochester Electronics | 74AC574 - Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 287 |
|
$0.3737 / $0.4397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC574DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC574DWG
onsemi
Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 38-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 60000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74AC574DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC574DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74AC374DWG | onsemi | $0.6321 | Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 38-TUBE | MC74AC574DWG vs MC74AC374DWG |
MC74AC373DWR2G | onsemi | $0.6655 | Octal Transparent Latch with 3-State Outputs, SOIC-20 WB, 1000-REEL | MC74AC574DWG vs MC74AC373DWR2G |
MC74AC574DWR2G | onsemi | $0.5974 | Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 1000-REEL | MC74AC574DWG vs MC74AC574DWR2G |
MC74AC373DWG | onsemi | $0.4971 | Octal Transparent Latch with 3-State Outputs, SOIC-20 WB, 38-TUBE | MC74AC574DWG vs MC74AC373DWG |