-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0811
|
Newark | Ic, buffer/Driver, single,8-Bit, ac-Cmos, sop,20Pin, plastic |Onsemi MC74AC540DWG Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $0.7580 | Buy Now |
DISTI #
54AH9182
|
Newark | Buffer/Line Driver, -40 To 85Deg C Rohs Compliant: Yes |Onsemi MC74AC540DWG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3730 / $0.9590 | Buy Now |
DISTI #
MC74AC540DWG-ND
|
DigiKey | IC BUFF INVERT 6V 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
440 In Stock |
|
$0.4450 / $1.1500 | Buy Now |
DISTI #
MC74AC540DWG
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74AC540DWG) RoHS: Compliant Min Qty: 1482 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4268 / $0.5094 | Buy Now |
DISTI #
863-MC74AC540DWG
|
Mouser Electronics | Buffers & Line Drivers LOG CMOS BUS INTRFCE OCTL RoHS: Compliant | 514 |
|
$0.4410 / $1.1500 | Buy Now |
|
Rochester Electronics | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 47194 |
|
$0.4267 / $0.5020 | Buy Now |
DISTI #
MC74AC540DWG
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74AC540DWG) RoHS: Compliant Min Qty: 1482 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4268 / $0.5094 | Buy Now |
DISTI #
MC74AC540DWG
|
TME | IC: digital, 3-state,buffer,octal,inverting,line driver, Ch: 8 Min Qty: 1 | 54 |
|
$0.6900 / $1.2300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 1 |
|
$1.0635 / $1.0765 | Buy Now |
DISTI #
MC74AC540DWG
|
Avnet Silica | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail (Alt: MC74AC540DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC540DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC540DWG
onsemi
Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74AC540DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC540DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC540SCX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC540DWG vs 74AC540SCX |
MC74AC540DWC | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MC74AC540DWG vs MC74AC540DWC |
CD74AC540M | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Ge Solid State | MC74AC540DWG vs CD74AC540M |
TC74AC540FW | IC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74AC540DWG vs TC74AC540FW |
MC74AC540DW | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | onsemi | MC74AC540DWG vs MC74AC540DW |
74AC540SCQR | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Texas Instruments | MC74AC540DWG vs 74AC540SCQR |
74AC540SC | Octal Buffer/Line Driver with 3-STATE Outputs, 38-TUBE | onsemi | MC74AC540DWG vs 74AC540SC |
74AC540SCX | Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL | onsemi | MC74AC540DWG vs 74AC540SCX |