-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Stage Binary Ripple Counter, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2512
|
Newark | Ic, Logic, 74Ac, Counter, Logic Family/Base Number:74Ac4040, Counter Type:Binary Ripple, Clock Frequency:140Mhz, Count Maximum:12, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Onsemi MC74AC4040DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
26K4154
|
Newark | 12 Stage Bin Ripple Counter, Soic-16, Logic Family/Base Number:74Ac4040, Counter Type:Binary Ripple, Clock Frequency:140Mhz, Count Maximum:12, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MC74AC4040DG Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.8900 | Buy Now |
DISTI #
MC74AC4040DGOS-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
889 In Stock |
|
$1.3083 / $2.2700 | Buy Now |
DISTI #
MC74AC4040DG
|
Avnet Americas | Counter Single 12-Bit Binary UP 16-Pin SOIC Rail - Rail/Tube (Alt: MC74AC4040DG) RoHS: Compliant Min Qty: 672 Package Multiple: 48 Container: Tube | 520 |
|
RFQ | |
DISTI #
MC74AC4040DG
|
Avnet Americas | Counter Single 12-Bit Binary UP 16-Pin SOIC Rail - Rail/Tube (Alt: MC74AC4040DG) RoHS: Compliant Min Qty: 770 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1008 Partner Stock |
|
$0.8060 / $0.9620 | Buy Now |
DISTI #
70547246
|
RS | MC74AC4040DG Counter Flip Flop IC, Single Ended, 2 - 6 V, 16-Pin SOIC | ON Semiconductor MC74AC4040DG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.3000 | RFQ |
|
Rochester Electronics | Binary Counter, AC Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 35693 |
|
$0.9446 / $1.1100 | Buy Now |
DISTI #
MC74AC4040DG
|
TME | IC: digital, 12-stage,asynchronous reset,binary ripple counter Min Qty: 1 | 33 |
|
$1.7500 / $2.6300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 370 |
|
$2.2633 / $2.4061 | Buy Now |
|
Chip1Cloud | IC COUNTER RIPPLE 12ST 16-SOIC | 5300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC4040DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC4040DG
onsemi
12-Stage Binary Ripple Counter, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.024 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 120 MHz |
This table gives cross-reference parts and alternative options found for MC74AC4040DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC4040DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC4040DC | AC SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74AC4040DG vs MC74AC4040DC |
MC74AC4040M | AC SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOP-16 | onsemi | MC74AC4040DG vs MC74AC4040M |
MC74AC4040DC | Binary Counter, AC Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74AC4040DG vs MC74AC4040DC |
MC74AC4040D | AC SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74AC4040DG vs MC74AC4040D |
MC74AC4040DCR2 | AC SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74AC4040DG vs MC74AC4040DCR2 |
MC74AC4040D | AC SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | MC74AC4040DG vs MC74AC4040D |
MC74AC4040DR2G | 12-Stage Binary Ripple Counter, SOIC 16 LEAD, 2500-REEL | onsemi | MC74AC4040DG vs MC74AC4040DR2G |