Part Details for MC74AC374DWR2G by onsemi
Results Overview of MC74AC374DWR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC374DWR2G Information
MC74AC374DWR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC374DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4147
|
Newark | Ic, flip-Flop, octal, d Type, ac-Cmos, sop,20Pin, plastic |Onsemi MC74AC374DWR2G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 / $0.4460 | Buy Now |
DISTI #
MC74AC374DWR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2530 In Stock |
|
$0.3237 / $1.5000 | Buy Now |
DISTI #
MC74AC374DWR2G
|
Avnet Americas | Flip Flop, 74AC374, D, 9.5 ns, 155 MHz, 24 mA, 20 Pins, WSOIC - Tape and Reel (Alt: MC74AC374DWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2091 / $0.2289 | Buy Now |
DISTI #
863-MC74AC374DWR2G
|
Mouser Electronics | Flip Flops 2-6V CMOS Octal D-Type 3 State Out RoHS: Compliant | 989 |
|
$0.3230 / $1.4600 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Octal D−Type Flip−Flop with 3−State Outputs - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Octal D Flip-Flop with 3-State Outputs RoHS: Compliant | 0 |
|
$0.3079 / $0.3500 | Buy Now |
|
Quest Components | BUS DRIVER, AC SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 679 |
|
$0.3938 / $0.9450 | Buy Now |
|
Rochester Electronics | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 2251 |
|
$0.3057 / $0.3597 | Buy Now |
DISTI #
MC74AC374DWR2G
|
Avnet Asia | Flip Flop, 74AC374, D, 9.5 ns, 155 MHz, 24 mA, 20 Pins, WSOIC (Alt: MC74AC374DWR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days |
14000 |
|
$0.3079 / $0.3188 | Buy Now |
DISTI #
MC74AC374DWR2G
|
Avnet Silica | Flip Flop 74AC374 D 95 ns 155 MHz 24 mA 20 Pins WSOIC (Alt: MC74AC374DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74AC374DWR2G
MC74AC374DWR2G CAD Models
MC74AC374DWR2G Part Data Attributes
|
MC74AC374DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC374DWR2G
onsemi
Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 60000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for MC74AC374DWR2G
This table gives cross-reference parts and alternative options found for MC74AC374DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC374DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACQ374SCX | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74AC374DWR2G vs 74ACQ374SCX |
74AC374SCX | Texas Instruments | Check for Price | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | MC74AC374DWR2G vs 74AC374SCX |
74AC374SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | MC74AC374DWR2G vs 74AC374SCX |
MC74AC374DWC | Motorola Mobility LLC | Check for Price | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74AC374DWR2G vs MC74AC374DWC |
MC74AC374DW | onsemi | Check for Price | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74AC374DWR2G vs MC74AC374DW |
CD74AC374M | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PACKAGE-20 | MC74AC374DWR2G vs CD74AC374M |
74AC374SC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | MC74AC374DWR2G vs 74AC374SC |
MC74AC374DWCR2 | Motorola Mobility LLC | Check for Price | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74AC374DWR2G vs MC74AC374DWCR2 |
74AC374SCT | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | MC74AC374DWR2G vs 74AC374SCT |