Part Details for MC74AC299DWR2 by onsemi
Overview of MC74AC299DWR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC299DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 20 Pin, Plastic, SOP | 127 |
|
$2.2570 / $3.6600 | Buy Now |
Part Details for MC74AC299DWR2
MC74AC299DWR2 CAD Models
MC74AC299DWR2 Part Data Attributes
|
MC74AC299DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC299DWR2
onsemi
AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 24.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 105 MHz |
Alternate Parts for MC74AC299DWR2
This table gives cross-reference parts and alternative options found for MC74AC299DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC299DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC299M96E4 | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74AC299DWR2 vs CD74HC299M96E4 |
74HC299D | Parallel In Parallel Out | Nexperia | MC74AC299DWR2 vs 74HC299D |
HD74HC299RP-EL | HC/UH SERIES, PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74AC299DWR2 vs HD74HC299RP-EL |
MC74AC299DWR2 | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74AC299DWR2 vs MC74AC299DWR2 |
CD74AC299M96 | 8-Input Universal Shift/Storage Register with Common Parallel I/O Pins and Asynchronous Reset 20-SOIC -55 to 125 | Texas Instruments | MC74AC299DWR2 vs CD74AC299M96 |
74AC299SC | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC299DWR2 vs 74AC299SC |
MM74HC299WMX | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | MC74AC299DWR2 vs MM74HC299WMX |
CD74HC299M | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74AC299DWR2 vs CD74HC299M |
DV74HC299D | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | MC74AC299DWR2 vs DV74HC299D |
74HC299D,653 | 74HC299 - 8-bit universal shift register; 3-state@en-us SOP 20-Pin | Nexperia | MC74AC299DWR2 vs 74HC299D,653 |