-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bidirectional Transceiver with 3-State Inputs/Outputs, TSSOP 20 LEAD, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0793
|
Newark | Ic, bus Transceiver, single,8-Bit, ac-Cmos, tssop,20Pin, plastic |Onsemi MC74AC245DTG Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 / $0.6290 | Buy Now |
DISTI #
MC74AC245DTGOS-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
417 In Stock |
|
$0.4274 / $1.1000 | Buy Now |
DISTI #
MC74AC245DTG
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74AC245DTG) RoHS: Compliant Min Qty: 1575 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4099 / $0.4893 | Buy Now |
DISTI #
863-MC74AC245DTG
|
Mouser Electronics | Bus Transceivers Octal Bidirectional Transceiver RoHS: Compliant | 230 |
|
$0.4270 / $1.0100 | Buy Now |
DISTI #
V79:2366_26238470
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 439 |
|
$0.3267 / $0.6613 | Buy Now |
DISTI #
P40:2555_23189082
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Europe - 145 |
|
$0.2988 / $0.7676 | Buy Now |
|
Future Electronics | Bus Transceivers Octal Bidirectional Transceiver RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 75 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
70728160
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2237 | Americas - 439 |
|
$0.3267 / $0.6279 | Buy Now |
|
Rochester Electronics | 74AC245 - Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1571 |
|
$0.4098 / $0.4821 | Buy Now |
DISTI #
MC74AC245DTG
|
TME | IC: digital, 3-state,bidirectional,octal,transceiver, Ch: 8, CMOS Min Qty: 1 | 79 |
|
$0.4990 / $1.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC245DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC245DTG
onsemi
Octal Bidirectional Transceiver with 3-State Inputs/Outputs, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74AC245DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC245DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC245PWRE4 | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74AC245DTG vs SN74AC245PWRE4 |
HD74AC245T | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | MC74AC245DTG vs HD74AC245T |
SN74AC245PW | Octal bus transceiver with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74AC245DTG vs SN74AC245PW |
74AC245TTR | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74AC245DTG vs 74AC245TTR |
SN74AC245PWG4 | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74AC245DTG vs SN74AC245PWG4 |
SN74AC245PWRG4 | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74AC245DTG vs SN74AC245PWRG4 |
74AC245MTC | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74AC245DTG vs 74AC245MTC |
74AC245PW | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74AC245DTG vs 74AC245PW |
SN74AC245PWE4 | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74AC245DTG vs SN74AC245PWE4 |
SN74AC245PWLE | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74AC245DTG vs SN74AC245PWLE |