Part Details for MC74AC244DWR2 by onsemi
Overview of MC74AC244DWR2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC244DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74AC244DWR2
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74AC244DWR2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 13 | 20000 |
|
$0.1072 / $0.4125 | Buy Now |
|
Bristol Electronics | 9518 |
|
RFQ | ||
|
Bristol Electronics | 498 |
|
RFQ | ||
|
Quest Components | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 16000 |
|
$0.1210 / $0.5500 | Buy Now |
|
Quest Components | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 7614 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1504 |
|
$0.2250 / $0.5400 | Buy Now |
|
Quest Components | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 398 |
|
$0.3000 / $0.6000 | Buy Now |
Part Details for MC74AC244DWR2
MC74AC244DWR2 CAD Models
MC74AC244DWR2 Part Data Attributes
|
MC74AC244DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC244DWR2
onsemi
AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74AC244DWR2
This table gives cross-reference parts and alternative options found for MC74AC244DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC244DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC244SC | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | MC74AC244DWR2 vs 74AC244SC |
74AC244SCX | onsemi | $0.6188 | Octal Buffer/Line Driver with 3-STATE Outputs, SOIC-20W, 1000-REEL | MC74AC244DWR2 vs 74AC244SCX |
74AC244SCX | Texas Instruments | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | MC74AC244DWR2 vs 74AC244SCX |
MC74AC244DWR2G | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | MC74AC244DWR2 vs MC74AC244DWR2G |
74AC244SCX | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | MC74AC244DWR2 vs 74AC244SCX |