Part Details for MC74AC20D by Motorola Mobility LLC
Overview of MC74AC20D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74AC20D
MC74AC20D CAD Models
MC74AC20D Part Data Attributes
|
MC74AC20D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC20D
Motorola Mobility LLC
AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC20D
This table gives cross-reference parts and alternative options found for MC74AC20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC20DC | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC20D vs MC74AC20DC |
MC74AC20DG | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC74AC20D vs MC74AC20DG |
MC74AC20DG | Dual 4-Input NAND Gate, SOIC-14 NB, 55-TUBE | onsemi | MC74AC20D vs MC74AC20DG |
M38510R75003SZX | AC SERIES, DUAL 4-INPUT NAND GATE, CDSO14, GULL WING, CERAMIC, DFP-14 | Texas Instruments | MC74AC20D vs M38510R75003SZX |
74AC20SCQR | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC20D vs 74AC20SCQR |
74AC20SCTR | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC20D vs 74AC20SCTR |
MC74AC20DR2G | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC74AC20D vs MC74AC20DR2G |
M38510R75003SZA | AC SERIES, DUAL 4-INPUT NAND GATE, CDSO14, GULL WING, CERAMIC, DFP-14 | Texas Instruments | MC74AC20D vs M38510R75003SZA |
74AC20MTR | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74AC20D vs 74AC20MTR |
CD74AC20MX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, | Ge Solid State | MC74AC20D vs CD74AC20MX |