Datasheets
MC74AC169DCR1 by:

AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16

Part Details for MC74AC169DCR1 by Motorola Mobility LLC

Overview of MC74AC169DCR1 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Computing and Data Storage Aerospace and Defense Electronic Manufacturing Automotive

Part Details for MC74AC169DCR1

MC74AC169DCR1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74AC169DCR1 Part Data Attributes

MC74AC169DCR1 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC74AC169DCR1 Motorola Mobility LLC AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction BIDIRECTIONAL
Family AC
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 12 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 90 MHz

Alternate Parts for MC74AC169DCR1

This table gives cross-reference parts and alternative options found for MC74AC169DCR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC169DCR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74AC169DC AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74AC169DCR1 vs MC74AC169DC
74AC169SCQR Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, SOIC-16 Rochester Electronics LLC MC74AC169DCR1 vs 74AC169SCQR
74AC169SCXR Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation MC74AC169DCR1 vs 74AC169SCXR
TC74AC169FN IC AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components MC74AC169DCR1 vs TC74AC169FN
74AC169SC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC MC74AC169DCR1 vs 74AC169SC
TC74AC169FN-ELP IC AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components MC74AC169DCR1 vs TC74AC169FN-ELP
74AC169SCQR Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation MC74AC169DCR1 vs 74AC169SCQR
74AC169SCX Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74AC169DCR1 vs 74AC169SCX
74AC169SC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74AC169DCR1 vs 74AC169SC
Part Number Description Manufacturer Compare
74AC169DCQR Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation MC74AC169DCR1 vs 74AC169DCQR
74AC169PCQR Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, PLASTIC, DIP-16 Fairchild Semiconductor Corporation MC74AC169DCR1 vs 74AC169PCQR
74AC169SJX Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation MC74AC169DCR1 vs 74AC169SJX
5962-9160301VEA AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 Texas Instruments MC74AC169DCR1 vs 5962-9160301VEA
54AC169JRQMLV AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 Texas Instruments MC74AC169DCR1 vs 54AC169JRQMLV
74AC169MTC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation MC74AC169DCR1 vs 74AC169MTC
74AC169SC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74AC169DCR1 vs 74AC169SC
54AC169DM Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation MC74AC169DCR1 vs 54AC169DM
5962R9160301VEX AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 Texas Instruments MC74AC169DCR1 vs 5962R9160301VEX
74AC169SCXR Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation MC74AC169DCR1 vs 74AC169SCXR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74AC169DCR1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74AC169DCR1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74AC169DCR1 would you like to use for your alert(s)?
  • Please alert me when MC74AC169DCR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74AC169DCR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74AC169DCR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74AC169DCR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74AC169DCR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74AC169DCR1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: