Part Details for MC74AC139DTR2G by onsemi
Overview of MC74AC139DTR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC139DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0778
|
Newark | Ic, decoder/Demux,2-To-4-Line, ac-Cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC139DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.3270 | Buy Now |
DISTI #
MC74AC139DTR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
296 In Stock |
|
$0.2371 / $0.7200 | Buy Now |
DISTI #
MC74AC139DTR2G
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC139DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.2352 / $0.2808 | Buy Now |
DISTI #
863-MC74AC139DTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6V Dual 1-of-9 Decoder/DeMux RoHS: Compliant | 2500 |
|
$0.2350 / $0.7100 | Buy Now |
|
Future Electronics | Decoder/Demultiplexer 1 x 2:4 16-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Rochester Electronics | 74AC139 - Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 22478 |
|
$0.2351 / $0.2766 | Buy Now |
DISTI #
MC74AC139DTR2G
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC139DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.2352 / $0.2808 | Buy Now |
DISTI #
MC74AC139DTR2G
|
Avnet Silica | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R (Alt: MC74AC139DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74AC139DTR2G
|
EBV Elektronik | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R (Alt: MC74AC139DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4273766
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 21569 |
|
$0.3013 | Buy Now |
Part Details for MC74AC139DTR2G
MC74AC139DTR2G CAD Models
MC74AC139DTR2G Part Data Attributes:
|
MC74AC139DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC139DTR2G
onsemi
Dual 1-of-4 Decoder/Demultiplexer, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74AC139DTR2G
This table gives cross-reference parts and alternative options found for MC74AC139DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC139DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC139DT | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | MC74AC139DTR2G vs MC74AC139DT |
HD74AC139TELL-E | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Renesas Electronics Corporation | MC74AC139DTR2G vs HD74AC139TELL-E |
HD74AC139TELL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Renesas Electronics Corporation | MC74AC139DTR2G vs HD74AC139TELL |
MC74AC139DTR2G | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74AC139DTR2G vs MC74AC139DTR2G |
HD74AC139TVELL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | Renesas Electronics Corporation | MC74AC139DTR2G vs HD74AC139TVELL |
MC74AC139DTR2 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | MC74AC139DTR2G vs MC74AC139DTR2 |