Part Details for MC74AC125DT by onsemi
Overview of MC74AC125DT by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC125DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4846
|
Newark | Ic Buff Tri-St Qd N-Inv 14Tssop |Onsemi MC74AC125DT Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
2156-MC74AC125DT-ND
|
DigiKey | IC BUFF TRI-ST QD N-INV 14TSSOP Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3264 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | IC BUFF TRI-ST QD N-INV 14TSSOP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3264 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC74AC125DT
MC74AC125DT CAD Models
MC74AC125DT Part Data Attributes
|
MC74AC125DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC125DT
onsemi
AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74AC125DT
This table gives cross-reference parts and alternative options found for MC74AC125DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC125DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC125TTR | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | MC74AC125DT vs 74AC125TTR |
74AC125PW | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | MC74AC125DT vs 74AC125PW |
HD74AC125T-EL | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74AC125DT vs HD74AC125T-EL |
74AC125TTR | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | MC74AC125DT vs 74AC125TTR |
74AC125PW-T | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | MC74AC125DT vs 74AC125PW-T |
74AC125MTCX | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Rochester Electronics LLC | MC74AC125DT vs 74AC125MTCX |
HD74AC125T-EL | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74AC125DT vs HD74AC125T-EL |
TC74AC125FT | IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74AC125DT vs TC74AC125FT |
MC74AC125DT | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | MC74AC125DT vs MC74AC125DT |
MC74AC125DTR2 | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | MC74AC125DT vs MC74AC125DTR2 |