-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6019
|
Newark | And Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Ac08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:74Ac, rohs Compliant: Yes |Onsemi MC74AC08DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1382 |
|
$0.2270 / $0.5930 | Buy Now |
DISTI #
79AH4053
|
Newark | Log Cmos Gate And Quad Rohs Compliant: Yes |Onsemi MC74AC08DR2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1970 | Buy Now |
DISTI #
71J5563
|
Newark | Ic, logic Gate, quad 2-Input And, ac-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC08DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
DISTI #
MC74AC08DR2GOSCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9233 In Stock |
|
$0.1848 / $0.6500 | Buy Now |
DISTI #
MC74AC08DR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74AC08DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1292 / $0.1542 | Buy Now |
DISTI #
MC74AC08DR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74AC08DR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 37500 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
863-MC74AC08DR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input AND RoHS: Compliant | 3212 |
|
$0.1830 / $0.5700 | Buy Now |
|
Future Electronics | MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1800 / $0.1940 | Buy Now |
|
Rochester Electronics | 74AC08 - AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 6521 |
|
$0.1815 / $0.2135 | Buy Now |
DISTI #
MC74AC08DR2G
|
Avnet Asia | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: MC74AC08DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1226 / $0.1371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC08DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC08DR2G
onsemi
Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74AC08DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC08DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC08DR2 | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74AC08DR2G vs MC74AC08DR2 |
74AC08SCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74AC08DR2G vs 74AC08SCX |
SN74AC08DE4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC08DR2G vs SN74AC08DE4 |
SN74AC08D | 4-ch, 2-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC08DR2G vs SN74AC08D |
MC74AC08DR2G | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC74AC08DR2G vs MC74AC08DR2G |
74AC08SC | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74AC08DR2G vs 74AC08SC |
74AC08SCX | Quad 2-Input AND Gate, 2500-REEL | onsemi | MC74AC08DR2G vs 74AC08SCX |
MC74AC08D | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74AC08DR2G vs MC74AC08D |
HD74AC08RPEL | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74AC08DR2G vs HD74AC08RPEL |
SN74AC08DG4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC08DR2G vs SN74AC08DG4 |