Part Details for MC74AC04DR2G by onsemi
Results Overview of MC74AC04DR2G by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC04DR2G Information
MC74AC04DR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC04DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2845045
|
Farnell | INVERTER, HEX, 2 I/P, SOIC-14 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 2917 |
|
$0.1596 / $0.7454 | Buy Now |
DISTI #
2845045RL
|
Farnell | INVERTER, HEX, 2 I/P, SOIC-14 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 2917 |
|
$0.1596 / $0.2523 | Buy Now |
DISTI #
MC74AC04DR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11410 In Stock |
|
$0.1256 / $0.7800 | Buy Now |
DISTI #
MC74AC04DR2G
|
Avnet Americas | Inverter, Hex, 1 Input, 14 Pins, NSOIC, MC74AC04 - Tape and Reel (Alt: MC74AC04DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel |
20000 |
|
$0.1160 | Buy Now |
DISTI #
MC74AC04DR2G
|
Avnet Americas | Inverter, Hex, 1 Input, 14 Pins, NSOIC, MC74AC04 - Tape and Reel (Alt: MC74AC04DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1110 / $0.1181 | Buy Now |
DISTI #
MC74AC04DR2G
|
Avnet Americas | Inverter, Hex, 1 Input, 14 Pins, NSOIC, MC74AC04 - Tape and Reel (Alt: MC74AC04DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 / $0.1293 | Buy Now |
DISTI #
863-MC74AC04DR2G
|
Mouser Electronics | Inverters 2-6V CMOS Hex RoHS: Compliant | 3096 |
|
$0.1290 / $0.7500 | Buy Now |
DISTI #
70547224
|
RS | MC74AC04DR2G, Hex, Single Ended Inverter, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74AC04DR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 | RFQ |
|
Future Electronics | 74AC Series 2 to 6 V 24 mA Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel |
22500 Reel |
|
$0.1150 / $0.1210 | Buy Now |
|
Onlinecomponents.com | Hex Inverter RoHS: Compliant |
5000 In Stock |
|
$0.4652 / $0.5290 | Buy Now |
Part Details for MC74AC04DR2G
MC74AC04DR2G CAD Models
MC74AC04DR2G Part Data Attributes
|
MC74AC04DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC04DR2G
onsemi
Hex Inverter, SOIC-14 NB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC04DR2G
This table gives cross-reference parts and alternative options found for MC74AC04DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC04DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AC04DR | Texas Instruments | $0.1908 | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | MC74AC04DR2G vs SN74AC04DR |
MC74AC04DR2 | onsemi | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | MC74AC04DR2G vs MC74AC04DR2 |
MC74AC04DG | onsemi | $0.4192 | Hex Inverter, SOIC-14 NB, 55-TUBE | MC74AC04DR2G vs MC74AC04DG |