Part Details for MC74AC04D by onsemi
Results Overview of MC74AC04D by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC04D Information
MC74AC04D by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC04D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3025 |
|
RFQ | ||
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 2420 |
|
$0.1580 / $0.7900 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 177 |
|
$0.1580 / $0.2370 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 40 |
|
$0.3524 / $0.7830 | Buy Now |
Part Details for MC74AC04D
MC74AC04D CAD Models
MC74AC04D Part Data Attributes
|
MC74AC04D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC04D
onsemi
AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC04D
This table gives cross-reference parts and alternative options found for MC74AC04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AC04DRG4 | Texas Instruments | Check for Price | Hex Inverters 14-SOIC -40 to 85 | MC74AC04D vs SN74AC04DRG4 |
SN74AC04D | Texas Instruments | $0.2565 | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | MC74AC04D vs SN74AC04D |
SN74AC04DE4 | Texas Instruments | Check for Price | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | MC74AC04D vs SN74AC04DE4 |