Part Details for MC74AC00DCR1 by Motorola Mobility LLC
Overview of MC74AC00DCR1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74AC00DCR1
MC74AC00DCR1 CAD Models
MC74AC00DCR1 Part Data Attributes
|
MC74AC00DCR1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC00DCR1
Motorola Mobility LLC
AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 151.15 | |
CO2e (mg) | 1874.26 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC00DCR1
This table gives cross-reference parts and alternative options found for MC74AC00DCR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC00DCR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC00DCR1 | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74AC00DCR1 vs MC74AC00DCR1 |
CD74AC00MG4 | 4-ch, 2-input, 1.5-V to 5.5-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | MC74AC00DCR1 vs CD74AC00MG4 |
74AC00SCTR | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC00DCR1 vs 74AC00SCTR |
CD74AC00M96 | NAND GATE | Intersil Corporation | MC74AC00DCR1 vs CD74AC00M96 |
CD74AC00M96 | 4-ch, 2-input, 1.5-V to 5.5-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | MC74AC00DCR1 vs CD74AC00M96 |
74AC00SCQR | IC AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14, Gate | Texas Instruments | MC74AC00DCR1 vs 74AC00SCQR |
CD74AC00M | 4-ch, 2-input, 1.5-V to 5.5-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | MC74AC00DCR1 vs CD74AC00M |
CD74AC00M | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | MC74AC00DCR1 vs CD74AC00M |
HD74AC00RPVEL | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, SOP-14 | Renesas Electronics Corporation | MC74AC00DCR1 vs HD74AC00RPVEL |
74AC00SCT | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC00DCR1 vs 74AC00SCT |