-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDSO28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC705P6ACDWE-ND
|
DigiKey | IC MCU 8BIT 4.5KB OTP 28SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$7.2518 / $12.7800 | Buy Now |
DISTI #
MC705P6ACDWE
|
Avnet Americas | MCU 8-Bit MC68HC705P6A M68HC05 CISC 4672Byte EPROM 5V 28-Pin SOIC Tube - Rail/Tube (Alt: MC705P6ACDWE) Min Qty: 26 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MC705P6ACDWE
|
Avnet Americas | MCU 8-Bit MC68HC705P6A M68HC05 CISC 4672Byte EPROM 5V 28-Pin SOIC Tube - Rail/Tube (Alt: MC705P6ACDWE) Min Qty: 1040 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.6423 / $6.4747 | Buy Now |
DISTI #
MC705P6ACDWE
|
Avnet Americas | MCU 8-Bit MC68HC705P6A M68HC05 CISC 4672Byte EPROM 5V 28-Pin SOIC Tube - Rail/Tube (Alt: MC705P6ACDWE) Min Qty: 1040 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MC705P6ACDWE
|
Avnet Americas | MCU 8-Bit MC68HC705P6A M68HC05 CISC 4672Byte EPROM 5V 28-Pin SOIC Tube - Rail/Tube (Alt: MC705P6ACDWE) Min Qty: 1040 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MC705P6ACDWE
|
Avnet Americas | MCU 8-Bit MC68HC705P6A M68HC05 CISC 4672Byte EPROM 5V 28-Pin SOIC Tube - Rail/Tube (Alt: MC705P6ACDWE) Min Qty: 1040 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MC705P6ACDWE
|
Avnet Americas | MCU 8-Bit MC68HC705P6A M68HC05 CISC 4672Byte EPROM 5V 28-Pin SOIC Tube - Rail/Tube (Alt: MC705P6ACDWE) Min Qty: 1040 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MC705P6ACDWE
|
Avnet Americas | MCU 8-bit HC05 CISC 4672byte EPROM 3.3V/5V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC705P6ACDWE) Min Qty: 26 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.7348 / $6.6135 | Buy Now |
DISTI #
841-MC705P6ACDWE
|
Mouser Electronics | 8-bit Microcontrollers - MCU MCU 176 BYTES RAM A/D RoHS: Compliant | 1121 |
|
$7.2600 / $13.0400 | Buy Now |
|
Future Electronics | M68HC05 Series 4.5 kB Flash 176 B RAM 8 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$6.0800 / $6.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC705P6ACDWE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC705P6ACDWE
NXP Semiconductors
8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 2.1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC705P6ACDWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC705P6ACDWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705P6ACDWR2 | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Freescale Semiconductor | MC705P6ACDWE vs MC68HC705P6ACDWR2 |
MC68HC705P6ACDWR2 | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC705P6ACDWE vs MC68HC705P6ACDWR2 |