Datasheets
MC68MH360AI25VL by:

QUICC, 2SMC, 1SPI

Part Details for MC68MH360AI25VL by Freescale Semiconductor

Overview of MC68MH360AI25VL by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MC68MH360AI25VL

MC68MH360AI25VL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC68MH360AI25VL Part Data Attributes

MC68MH360AI25VL Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC68MH360AI25VL Freescale Semiconductor QUICC, 2SMC, 1SPI
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code QFP
Package Description PLASTIC, QFP-240
Pin Count 240
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3 V
Address Bus Width 32
Boundary Scan YES
Bus Compatibility MC68040; MC68030
Clock Frequency-Max 25 MHz
Communication Protocol BISYNC, HDLC; ETHERNET, PROFIBUS; SS7 TRANSPARENT; X.21; V.14; UART; APPLE TALK; DDCMP
Data Encoding/Decoding Method NRZ; NRZI-MARK; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER); DIFF BIPH-LEVEL
Data Transfer Rate-Max 1.25 MBps
External Data Bus Width 32
JESD-30 Code S-PQFP-G240
JESD-609 Code e3
Length 31.305 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 240
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 4.15 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 31.305 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL

MC68MH360AI25VL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68MH360AI25VL by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68MH360AI25VL by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC68MH360AI25VL would you like to use for your alert(s)?
  • Please alert me when MC68MH360AI25VL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68MH360AI25VL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68MH360AI25VL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68MH360AI25VL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68MH360AI25VL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68MH360AI25VL by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: