Part Details for MC68LC060ZU50 by Motorola Mobility LLC
Overview of MC68LC060ZU50 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68LC060ZU50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor, 32-Bit, MC68000 Family, 50MHz PBGA304 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 405 |
|
$410.1700 / $482.5500 | Buy Now |
Part Details for MC68LC060ZU50
MC68LC060ZU50 CAD Models
MC68LC060ZU50 Part Data Attributes:
|
MC68LC060ZU50
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68LC060ZU50
Motorola Mobility LLC
32-BIT, 50MHz, MICROPROCESSOR, PBGA304, TBGA-304
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 304 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B304 | |
Low Power Mode | YES | |
Number of Terminals | 304 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68LC060ZU50
This table gives cross-reference parts and alternative options found for MC68LC060ZU50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68LC060ZU50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68LC060ZU75 | 32-BIT, 75 MHz, MICROPROCESSOR, PBGA304, TBGA-304 | Motorola Mobility LLC | MC68LC060ZU50 vs MC68LC060ZU75 |
KMC68EC060ZU75 | 32-BIT, 75 MHz, MICROPROCESSOR, PBGA304, TBGA-304 | Motorola Mobility LLC | MC68LC060ZU50 vs KMC68EC060ZU75 |
MC68EC060ZU66 | 32-BIT, 66.67MHz, MICROPROCESSOR, PBGA304, TBGA-304 | Freescale Semiconductor | MC68LC060ZU50 vs MC68EC060ZU66 |
RM7000-266T | RISC Microprocessor, 64-Bit, 266MHz, CMOS, PBGA304, 31 X 31 MM, TBGA-304 | PMC-Sierra Inc | MC68LC060ZU50 vs RM7000-266T |
MC68LC060ZU66 | 32-BIT, 66.67MHz, MICROPROCESSOR, PBGA304, TBGA-304 | Motorola Mobility LLC | MC68LC060ZU50 vs MC68LC060ZU66 |
MC68LC060ZU66 | 32-BIT, 66.67MHz, MICROPROCESSOR, PBGA304, TBGA-304 | Freescale Semiconductor | MC68LC060ZU50 vs MC68LC060ZU66 |
KMC68LC060ZU75 | Microprocessor, 32-Bit, 75MHz, CMOS, PBGA304, TBGA-304 | Motorola Semiconductor Products | MC68LC060ZU50 vs KMC68LC060ZU75 |
MC68EC060ZU66 | 32-BIT, 66.67MHz, MICROPROCESSOR, PBGA304, TBGA-304 | Motorola Mobility LLC | MC68LC060ZU50 vs MC68EC060ZU66 |
MC68EC060ZU50 | 32-BIT, 50MHz, MICROPROCESSOR, PBGA304, TBGA-304 | Freescale Semiconductor | MC68LC060ZU50 vs MC68EC060ZU50 |
MC68EC060ZU75 | 32-BIT, 75MHz, MICROPROCESSOR, PBGA304, TBGA-304 | Freescale Semiconductor | MC68LC060ZU50 vs MC68EC060ZU75 |