Part Details for MC68LC040RC25A by Freescale Semiconductor
Results Overview of MC68LC040RC25A by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68LC040RC25A Information
MC68LC040RC25A by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68LC040RC25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$200.2328 / $206.1220 | Buy Now | |
|
Rochester Electronics | Microprocessor, 32-Bit, MC68000 Family, 25MHz, CMOS, PPGA179 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2727 |
|
$154.6000 / $175.6800 | Buy Now |
Part Details for MC68LC040RC25A
MC68LC040RC25A CAD Models
MC68LC040RC25A Part Data Attributes
|
MC68LC040RC25A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68LC040RC25A
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,PGA,179PIN,PLASTIC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Bit Size | 32 | |
JESD-30 Code | S-PPGA-P179 | |
Number of Terminals | 179 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | PGA179,18X18 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |