Part Details for MC68HC908QY4MDTE by NXP Semiconductors
Overview of MC68HC908QY4MDTE by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC68HC908QY4MDTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25K5960
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Tssop-16, Product Range:Hc08 Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:4Kb, Ram Memory Size:128Byte, No. Of Pins:16Pins, Mcu Case Style:Tssop, No. Of I/O S:14I/O S, Adc Channels:4 Rohs Compliant: Yes |Nxp MC68HC908QY4MDTE Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
49AC4009
|
Newark | Mcu, 8Bit, Hc08Q, 8Mhz, Tssop-16, Product Range:Hc08 Family Hc08Q Series Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:4Kb, Ram Memory Size:128Byte, No. Of Pins:16Pins, Mcu Case Style:Tssop, No. Of I/O S:14I/O S, Embedded Rohs Compliant: Yes |Nxp MC68HC908QY4MDTE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6200 | Buy Now |
DISTI #
MC68HC908QY4MDTE-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 2880 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$4.9357 | Buy Now |
DISTI #
MC68HC908QY4MDTE
|
Avnet Americas | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC68HC908QY4MDTE) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.0860 / $4.5109 | Buy Now |
DISTI #
841-MC68HC908QY4MDTE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K FLASH W/ADC RoHS: Compliant | 2880 |
|
$5.1200 / $9.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Container: Tube | 0Tube |
|
$4.0900 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 8MHz, HCMOS, PDSO16 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1344 |
|
$5.2700 / $6.2000 | Buy Now |
DISTI #
MC68HC908QY4MDTE
|
Avnet Silica | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail (Alt: MC68HC908QY4MDTE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 384 |
|
Buy Now | |
DISTI #
MC68HC908QY4MDTE
|
EBV Elektronik | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail (Alt: MC68HC908QY4MDTE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 2496 |
|
Buy Now |
Part Details for MC68HC908QY4MDTE
MC68HC908QY4MDTE CAD Models
MC68HC908QY4MDTE Part Data Attributes:
|
MC68HC908QY4MDTE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908QY4MDTE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908QY4MDTE
This table gives cross-reference parts and alternative options found for MC68HC908QY4MDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908QY4MDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908QY4MDT | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO16, TSSOP-16 | Rochester Electronics LLC | MC68HC908QY4MDTE vs MC68HC908QY4MDT |
MC68HC908QY4MDTE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, TSSOP-16 | Freescale Semiconductor | MC68HC908QY4MDTE vs MC68HC908QY4MDTE |
MC68HC908QY4MDT | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, TSSOP-16 | Motorola Mobility LLC | MC68HC908QY4MDTE vs MC68HC908QY4MDT |
MC68HC908QY4MDT | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, TSSOP-16 | Freescale Semiconductor | MC68HC908QY4MDTE vs MC68HC908QY4MDT |