Part Details for MC68HC908JK1ECP by Freescale Semiconductor
Results Overview of MC68HC908JK1ECP by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908JK1ECP Information
MC68HC908JK1ECP by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC908JK1ECP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC68HC908JK1ECP
MC68HC908JK1ECP CAD Models
MC68HC908JK1ECP Part Data Attributes
|
MC68HC908JK1ECP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC908JK1ECP
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,DIP,20PIN,PLASTIC
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 4 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908JK1ECP
This table gives cross-reference parts and alternative options found for MC68HC908JK1ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908JK1ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908JK8MP | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908JK1ECP vs MC68HC908JK8MP |
MC68HC908JK1CP | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 4MHz, HCMOS, PDIP20, PLASTIC, DIP-20 | MC68HC908JK1ECP vs MC68HC908JK1CP |
MC68HC908JK8MDW | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908JK1ECP vs MC68HC908JK8MDW |
MC68HC908JK3CDW | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PDSO20, SOIC-20 | MC68HC908JK1ECP vs MC68HC908JK3CDW |
MC68HC908JK3ECDW | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PDSO20, SOIC-20 | MC68HC908JK1ECP vs MC68HC908JK3ECDW |
MC68HC908JK1CDW | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,20PIN,PLASTIC | MC68HC908JK1ECP vs MC68HC908JK1CDW |
MC68HC908JK8CDW | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, SOIC-20 | MC68HC908JK1ECP vs MC68HC908JK8CDW |
MC68HC908JK1MP | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | MC68HC908JK1ECP vs MC68HC908JK1MP |
MC68HC908JK3CP | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | MC68HC908JK1ECP vs MC68HC908JK3CP |
MC68HC08JK3P | Motorola Mobility LLC | Check for Price | 8-BIT, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | MC68HC908JK1ECP vs MC68HC08JK3P |