Part Details for MC68HC908GZ16MFJ by Motorola Mobility LLC
Overview of MC68HC908GZ16MFJ by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC68HC908GZ16MFJ
MC68HC908GZ16MFJ CAD Models
MC68HC908GZ16MFJ Part Data Attributes:
|
MC68HC908GZ16MFJ
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GZ16MFJ
Motorola Mobility LLC
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3V SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908GZ16MFJ
This table gives cross-reference parts and alternative options found for MC68HC908GZ16MFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GZ16MFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908GR8VFA | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Motorola Mobility LLC | MC68HC908GZ16MFJ vs MC68HC908GR8VFA |
MC908GR32ACFUR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Rochester Electronics LLC | MC68HC908GZ16MFJ vs MC908GR32ACFUR2 |
MC68HC908GR8CP | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | Motorola Mobility LLC | MC68HC908GZ16MFJ vs MC68HC908GR8CP |
MC908GZ48CFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC68HC908GZ16MFJ vs MC908GZ48CFA |
MC68HC908GZ48VFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC68HC908GZ16MFJ vs MC68HC908GZ48VFA |
MC68HC908GR8MFA | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Motorola Mobility LLC | MC68HC908GZ16MFJ vs MC68HC908GR8MFA |
MC908GZ60VFAE | 8 BIT MCU WITH 60K FLASH - EPP | Freescale Semiconductor | MC68HC908GZ16MFJ vs MC908GZ60VFAE |
KMC908GR16VFJ | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | Motorola Mobility LLC | MC68HC908GZ16MFJ vs KMC908GR16VFJ |
MC68HC908GR8VDW | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, MS-013AE, SOIC-28 | Freescale Semiconductor | MC68HC908GZ16MFJ vs MC68HC908GR8VDW |
MC908GZ60MFA | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC68HC908GZ16MFJ vs MC908GZ60MFA |