-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908GR4CFAE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4957
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Lqfp-32, Product Range:Hc08 Family 68Hc08Gr Series Microcon... more RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 | Buy Now |
DISTI #
86011249
|
Verical | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2201 | Americas - 135 |
|
$6.4375 / $7.4250 | Buy Now |
|
Rochester Electronics | 8 BIT MCU 4K FLASH RoHS: Compliant Status: Obsolete Min Qty: 1 | 135 |
|
$5.1500 / $6.0600 | Buy Now |
DISTI #
MC68HC908GR4CFAE
|
Avnet Silica | MCU 8bit HC08 CISC 4KB Flash 33V5V 32Pin LQFP Tray (Alt: MC68HC908GR4CFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 | Silica - 0 |
|
Buy Now | |
DISTI #
MC68HC908GR4CFAE
|
EBV Elektronik | MCU 8bit HC08 CISC 4KB Flash 33V5V 32Pin LQFP Tray (Alt: MC68HC908GR4CFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC68HC908GR4CFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GR4CFAE
NXP Semiconductors
8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY @ 4.1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 17 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8.2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC68HC908GR4CFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GR4CFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908GR4MFA | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68HC908GR4CFAE vs MC68HC908GR4MFA |
MC68HC908GR4CFA | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908GR4CFAE vs MC68HC908GR4CFA |
MC68HC908GR4CFA | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.2MHz, HCMOS, PQFP32, LQFP-32 | MC68HC908GR4CFAE vs MC68HC908GR4CFA |
MC68HC908GR4CFAE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | MC68HC908GR4CFAE vs MC68HC908GR4CFAE |
MC68HC908GR4CFA | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | MC68HC908GR4CFAE vs MC68HC908GR4CFA |
MC68HC908GR4CFA | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC68HC908GR4CFAE vs MC68HC908GR4CFA |
MC68HC908GR4MFA | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | MC68HC908GR4CFAE vs MC68HC908GR4MFA |