Part Details for MC68HC908GP32CFB by Motorola Mobility LLC
Results Overview of MC68HC908GP32CFB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908GP32CFB Information
MC68HC908GP32CFB by Motorola Mobility LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC908GP32CFB
MC68HC908GP32CFB CAD Models
MC68HC908GP32CFB Part Data Attributes
|
MC68HC908GP32CFB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GP32CFB
Motorola Mobility LLC
8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY @ 4.1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.21 mm | |
Speed | 8.2 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908GP32CFB
This table gives cross-reference parts and alternative options found for MC68HC908GP32CFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GP32CFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908GP32CFB | NXP Semiconductors | Check for Price | Microcontroller | MC68HC908GP32CFB vs MC68HC908GP32CFB |
MC68HC908GP32CFB | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.2MHz, HCMOS, PQFP44, PLASTIC, QFP-44 | MC68HC908GP32CFB vs MC68HC908GP32CFB |
MC908GP32CFBE | Freescale Semiconductor | Check for Price | I/C HC908 FLASH | MC68HC908GP32CFB vs MC908GP32CFBE |
MC68HC908GP32CFB Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC68HC908GP32CFB is 8 MHz.
-
The MC68HC908GP32CFB has 32 KB of flash memory.
-
The operating voltage range of the MC68HC908GP32CFB is 2.7V to 5.5V.
-
No, the MC68HC908GP32CFB does not have built-in EEPROM. However, it has 1 KB of RAM that can be used for data storage.
-
The maximum current consumption of the MC68HC908GP32CFB is 15 mA at 8 MHz, 5V, and 25°C.