MC68HC705E6VFB
Description: Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PQFP44, QFP-44

Overview of MC68HC705E6VFB by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for MC68HC705E6VFB by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HC705E6VFB by Motorola Semiconductor Products

MC68HC705E6VFB
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
QFP-44
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 3.3V SUPPLY @ 1.05MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
6805
Clock Frequency-Max
4.2 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e0
Length
10 mm
Number of I/O Lines
36
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.5SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
6144
ROM Programmability
OTPROM
Seated Height-Max
2.45 mm
Speed
2.1 MHz
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HC705E6VFB
    Motorola Semiconductor Products
    Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PQFP44, QFP-44
    VS

Alternate Parts for MC68HC705E6VFB

This table gives cross-reference parts and alternative options found for MC68HC705E6VFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705E6VFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC705E6VFB IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,QFP,44PIN,PLASTIC Freescale Semiconductor MC68HC705E6VFB vs MC68HC705E6VFB
Part Number Description Manufacturer Compare
MC68HC705E6VFB 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQFP44, QFP-44 Motorola Mobility LLC MC68HC705E6VFB vs MC68HC705E6VFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC705E6VFB by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC705E6VFB by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC68HC705E6VFB would you like to use for your alert(s)?
  • Please alert me when MC68HC705E6VFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC705E6VFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC705E6VFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC705E6VFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC705E6VFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC705E6VFB by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: