Part Details for MC68HC705B16MFU by Motorola Mobility LLC
Overview of MC68HC705B16MFU by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC705B16MFU
MC68HC705B16MFU CAD Models
MC68HC705B16MFU Part Data Attributes:
|
MC68HC705B16MFU
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC705B16MFU
Motorola Mobility LLC
8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, 2.10 MM HEIGHT, PLASTIC, QFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 6805 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 352 | |
ROM (words) | 15168 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.457 mm | |
Speed | 2.1 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705B16MFU
This table gives cross-reference parts and alternative options found for MC68HC705B16MFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705B16MFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705B16MFU | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQFP64, PLASTIC, QFP-64 | Freescale Semiconductor | MC68HC705B16MFU vs MC68HC705B16MFU |
MC68HC705B16VFU | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, 2.10 MM HEIGHT, PLASTIC, QFP-64 | Motorola Mobility LLC | MC68HC705B16MFU vs MC68HC705B16VFU |
MC68HC705B16CFU | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQFP64, PLASTIC, QFP-64 | Freescale Semiconductor | MC68HC705B16MFU vs MC68HC705B16CFU |
MC68HC705B16CFU | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, 2.10 MM HEIGHT, PLASTIC, QFP-64 | Motorola Mobility LLC | MC68HC705B16MFU vs MC68HC705B16CFU |