Part Details for MC68HC11F1CPU4 by Freescale Semiconductor
Results Overview of MC68HC11F1CPU4 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC11F1CPU4 Information
MC68HC11F1CPU4 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC11F1CPU4
MC68HC11F1CPU4 CAD Models
MC68HC11F1CPU4 Part Data Attributes
|
MC68HC11F1CPU4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC11F1CPU4
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,QFP,80PIN,PLASTIC
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 6800 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 512 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.74 mm | |
Speed | 4 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11F1CPU4
This table gives cross-reference parts and alternative options found for MC68HC11F1CPU4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11F1CPU4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC11F1CPU4 | NXP Semiconductors | Check for Price | Microcontroller | MC68HC11F1CPU4 vs MC68HC11F1CPU4 |
MC68HC11F1CPU4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC68HC11F1CPU4 is 4 MHz.
-
The MC68HC11F1CPU4 has 12 KB of flash memory.
-
Yes, the MC68HC11F1CPU4 has a STOP mode that reduces power consumption to minimize battery drain in portable applications.
-
The maximum voltage rating of the MC68HC11F1CPU4 is 6.0 V.
-
Yes, the MC68HC11F1CPU4 has 8-channel, 8-bit ADCs.