Part Details for MC68HC11E9MFN2 by Motorola Mobility LLC
Overview of MC68HC11E9MFN2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC68HC11E9MFN2
MC68HC11E9MFN2 CAD Models
MC68HC11E9MFN2 Part Data Attributes
|
MC68HC11E9MFN2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC11E9MFN2
Motorola Mobility LLC
8-BIT, MROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 6800 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.125 mm | |
Number of I/O Lines | 38 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 12288 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Speed | 2 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.125 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11E9MFN2
This table gives cross-reference parts and alternative options found for MC68HC11E9MFN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11E9MFN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68L11E1FNE2 | 8-BIT, 2MHz, MICROCONTROLLER, PQCC52 | NXP Semiconductors | MC68HC11E9MFN2 vs MC68L11E1FNE2 |
MC68HC11E0CFN3 | 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68HC11E9MFN2 vs MC68HC11E0CFN3 |
MC68HC11E9FN1 | 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Freescale Semiconductor | MC68HC11E9MFN2 vs MC68HC11E9FN1 |
MC68HC11E1VFN3 | 8-BIT, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, QCC-52 | Freescale Semiconductor | MC68HC11E9MFN2 vs MC68HC11E1VFN3 |
MC68HC11EA9BCFN2 | 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Freescale Semiconductor | MC68HC11E9MFN2 vs MC68HC11EA9BCFN2 |
MC68HC11E1VFN2 | 8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Freescale Semiconductor | MC68HC11E9MFN2 vs MC68HC11E1VFN2 |
MC68HC11E20VFN2 | 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQCC52 | NXP Semiconductors | MC68HC11E9MFN2 vs MC68HC11E20VFN2 |
MC68HC11E0CFNE2R2 | Microcontroller, 8-Bit, MROM, 3MHz, HCMOS, PQCC52, LEAD FREE, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68HC11E9MFN2 vs MC68HC11E0CFNE2R2 |
MC68HC11E9MFN1 | 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68HC11E9MFN2 vs MC68HC11E9MFN1 |
MC68HC11E1CFN3R2 | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Rochester Electronics LLC | MC68HC11E9MFN2 vs MC68HC11E1CFN3R2 |