Part Details for MC68HC11E20CFN2 by Motorola Mobility LLC
Results Overview of MC68HC11E20CFN2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC11E20CFN2 Information
MC68HC11E20CFN2 by Motorola Mobility LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC11E20CFN2
MC68HC11E20CFN2 CAD Models
MC68HC11E20CFN2 Part Data Attributes
|
MC68HC11E20CFN2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC11E20CFN2
Motorola Mobility LLC
8-BIT, MROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 6800 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.125 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 52 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
RAM (words) | 768 | |
ROM (words) | 20480 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Speed | 2 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.125 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11E20CFN2
This table gives cross-reference parts and alternative options found for MC68HC11E20CFN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11E20CFN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC11E20CFN2 | NXP Semiconductors | Check for Price | 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQCC52 | MC68HC11E20CFN2 vs MC68HC11E20CFN2 |
MC68HC11E9FNE | Freescale Semiconductor | Check for Price | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | MC68HC11E20CFN2 vs MC68HC11E9FNE |
MC68HC11E0FN | Motorola Mobility LLC | Check for Price | 8-BIT, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | MC68HC11E20CFN2 vs MC68HC11E0FN |
MC68HC11E0CFN2 | Motorola Mobility LLC | Check for Price | 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | MC68HC11E20CFN2 vs MC68HC11E0CFN2 |
MC68HC11E1VFN3 | Motorola Mobility LLC | Check for Price | 8-BIT, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, QCC-52 | MC68HC11E20CFN2 vs MC68HC11E1VFN3 |
MC68HC11E9BCFN2 | Rochester Electronics LLC | Check for Price | 8-BIT, MROM, 2 MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | MC68HC11E20CFN2 vs MC68HC11E9BCFN2 |
MC68L11E1CFN2 | Motorola Mobility LLC | Check for Price | 8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, QCC-52 | MC68HC11E20CFN2 vs MC68L11E1CFN2 |
MC68HC11E1VFN2 | NXP Semiconductors | Check for Price | Microcontroller | MC68HC11E20CFN2 vs MC68HC11E1VFN2 |
MC68HC11E9CFN2 | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC11E20CFN2 vs MC68HC11E9CFN2 |
MC68HC11E1MFN | Motorola Mobility LLC | Check for Price | 8-BIT, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | MC68HC11E20CFN2 vs MC68HC11E1MFN |